There are no models available for this part yet.
Overview of NTRA04B91R0CTRQYF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NTRA04B91R0CTRQYF by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NTRA04B91R0CTRQYF
|
Avnet Americas | Automotive Grade Thin Film Chip Resistors - Tape and Reel (Alt: NTRA04B91R0CTRQYF) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0264 / $0.0280 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0234 | Buy Now |
CAD Models for NTRA04B91R0CTRQYF by NIC Components Corp
Part Data Attributes for NTRA04B91R0CTRQYF by NIC Components Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
SMT, 0402
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
12 Weeks
|
Additional Feature
|
ANTI-SULFUR
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.3 mm
|
Package Length
|
1 mm
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.063 W
|
Rated Temperature
|
70 °C
|
Resistance
|
91 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
25 V
|
Alternate Parts for NTRA04B91R0CTRQYF
This table gives cross-reference parts and alternative options found for NTRA04B91R0CTRQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRA04B91R0CTRQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPF0402B91RE1 | Fixed Resistor, Thin Film, 0.063W, 91ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TE Connectivity | NTRA04B91R0CTRQYF vs CPF0402B91RE1 |
CPF0402A91RE | Fixed Resistor, Thin Film, 0.063W, 91ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | NTRA04B91R0CTRQYF vs CPF0402A91RE |
PRC0402TC25Y91R+-0.1% | Fixed Resistor, Thin Film, 0.0625W, 91ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Precision Resistive Products Inc | NTRA04B91R0CTRQYF vs PRC0402TC25Y91R+-0.1% |
RN73F1ETP91R0B | Fixed Resistor, Thin Film, 0.0625W, 91ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | MERITEK Electronics Corporation | NTRA04B91R0CTRQYF vs RN73F1ETP91R0B |
CPF0402A91R0E1 | Fixed Resistor, Thin Film, 0.063W, 91ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | NTRA04B91R0CTRQYF vs CPF0402A91R0E1 |
RP73F1E91RATG | Fixed Resistor, Thin Film, 0.063W, 91ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | NTRA04B91R0CTRQYF vs RP73F1E91RATG |
NTRC04B91R0CTRF | Fixed Resistor, Thin Film, 0.063W, 91ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | NIC Components Corp | NTRA04B91R0CTRQYF vs NTRC04B91R0CTRF |
CPF0402A91RE1 | Fixed Resistor, Thin Film, 0.063W, 91ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | NTRA04B91R0CTRQYF vs CPF0402A91RE1 |
TFCR0402-16W-E-91R0BT | Fixed Resistor, Thin Film, 0.063W, 91ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | VENKEL LTD | NTRA04B91R0CTRQYF vs TFCR0402-16W-E-91R0BT |
TC02G910AB | Fixed Resistor, Thin Film, 0.0625W, 91ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | NTRA04B91R0CTRQYF vs TC02G910AB |