Part Details for NTRA04B2870CTR1KQYF by NIC Components Corp
Overview of NTRA04B2870CTR1KQYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTRA04B2870CTR1KQYF
NTRA04B2870CTR1KQYF CAD Models
NTRA04B2870CTR1KQYF Part Data Attributes
|
NTRA04B2870CTR1KQYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRA04B2870CTR1KQYF
NIC Components Corp
Fixed Resistor, Thin Film, 0.063W, 287ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 287 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for NTRA04B2870CTR1KQYF
This table gives cross-reference parts and alternative options found for NTRA04B2870CTR1KQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRA04B2870CTR1KQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73F1E2870B | Fixed Resistor, Thin Film, 0.0625W, 287ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | NTRA04B2870CTR1KQYF vs RN73F1E2870B |
AR02BBC2870 | Fixed Resistor, Thin Film, 0.0625W, 287ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Liean-Gimn Enterprise Co Ltd | NTRA04B2870CTR1KQYF vs AR02BBC2870 |
RP73F1E287RATD | Fixed Resistor, Thin Film, 0.063W, 287ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | NTRA04B2870CTR1KQYF vs RP73F1E287RATD |
CRT0402-AY-2870GLF | Fixed Resistor, Thin Film, 0.0625W, 287ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Bourns Inc | NTRA04B2870CTR1KQYF vs CRT0402-AY-2870GLF |
AR02BTRC3Y2870 | Fixed Resistor, Thin Film, 0.0625W, 287ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | NTRA04B2870CTR1KQYF vs AR02BTRC3Y2870 |
AR02BTRC3Y2870N | Fixed Resistor, Thin Film, 0.0625W, 287ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | NTRA04B2870CTR1KQYF vs AR02BTRC3Y2870N |
AR02BTC2870 | Fixed Resistor, Thin Film, 0.0625W, 287ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Liean-Gimn Enterprise Co Ltd | NTRA04B2870CTR1KQYF vs AR02BTC2870 |
RP73F1E287RBTDG | Fixed Resistor, Thin Film, 0.063W, 287ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | NTRA04B2870CTR1KQYF vs RP73F1E287RBTDG |
TC0225B2870E4E | Fixed Resistor, Thin Film, 0.0625W, 287ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | NTRA04B2870CTR1KQYF vs TC0225B2870E4E |
CAR0402287OHMS0.05%25PPM | Fixed Resistor, Thin Film, 0.0625W, 287ohm, 25V, 0.05% +/-Tol, -25,25ppm/Cel, 0402, | Riedon | NTRA04B2870CTR1KQYF vs CAR0402287OHMS0.05%25PPM |