Part Details for NTRA04B1651CTR1KQYF by NIC Components Corp
Results Overview of NTRA04B1651CTR1KQYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NTRA04B1651CTR1KQYF Information
NTRA04B1651CTR1KQYF by NIC Components Corp is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for NTRA04B1651CTR1KQYF
NTRA04B1651CTR1KQYF CAD Models
NTRA04B1651CTR1KQYF Part Data Attributes
|
NTRA04B1651CTR1KQYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRA04B1651CTR1KQYF
NIC Components Corp
Fixed Resistor, Thin Film, 0.063W, 1650ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 1650 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for NTRA04B1651CTR1KQYF
This table gives cross-reference parts and alternative options found for NTRA04B1651CTR1KQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRA04B1651CTR1KQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AR02BTRC3Y1651 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 1650ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | NTRA04B1651CTR1KQYF vs AR02BTRC3Y1651 |
CRT0402-BY-1651GAS | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 1650ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | NTRA04B1651CTR1KQYF vs CRT0402-BY-1651GAS |
RP73F1E1K65BTDG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.063W, 1650ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | NTRA04B1651CTR1KQYF vs RP73F1E1K65BTDG |
PCF-W0402LF-03-1651-A-P-LT | TT Electronics Resistors | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 1650ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | NTRA04B1651CTR1KQYF vs PCF-W0402LF-03-1651-A-P-LT |
CPF0402B1K65E | TE Connectivity | Check for Price | RESISTOR, THIN FILM, 0.063W, 0.1%, 25ppm, 1650ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | NTRA04B1651CTR1KQYF vs CPF0402B1K65E |
RP73F1E1K65BTDF | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.063W, 1650ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | NTRA04B1651CTR1KQYF vs RP73F1E1K65BTDF |
RP73F1E1K65ATG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.063W, 1650ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | NTRA04B1651CTR1KQYF vs RP73F1E1K65ATG |
CRT0402-AY-1651GAS | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 1650ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | NTRA04B1651CTR1KQYF vs CRT0402-AY-1651GAS |
RP73F1E1K65ATD | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.063W, 1650ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | NTRA04B1651CTR1KQYF vs RP73F1E1K65ATD |
TC0225B1651T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 1650ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | NTRA04B1651CTR1KQYF vs TC0225B1651T5E |