Part Details for NTRA04B1150CTR1KQYF by NIC Components Corp
Overview of NTRA04B1150CTR1KQYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTRA04B1150CTR1KQYF
NTRA04B1150CTR1KQYF CAD Models
NTRA04B1150CTR1KQYF Part Data Attributes
|
NTRA04B1150CTR1KQYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRA04B1150CTR1KQYF
NIC Components Corp
Fixed Resistor, Thin Film, 0.063W, 115ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 115 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for NTRA04B1150CTR1KQYF
This table gives cross-reference parts and alternative options found for NTRA04B1150CTR1KQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRA04B1150CTR1KQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73F1E1150B | Fixed Resistor, Thin Film, 0.0625W, 115ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | NTRA04B1150CTR1KQYF vs RN73F1E1150B |
CAR0402115OHMS0.1%25PPM | Fixed Resistor, Thin Film, 0.0625W, 115ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Riedon | NTRA04B1150CTR1KQYF vs CAR0402115OHMS0.1%25PPM |
CPF0402B115RE | RESISTOR, THIN FILM, 0.063W, 0.1%, 25ppm, 115ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | TE Connectivity | NTRA04B1150CTR1KQYF vs CPF0402B115RE |
AR02BBC1150 | Fixed Resistor, Thin Film, 0.0625W, 115ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Liean-Gimn Enterprise Co Ltd | NTRA04B1150CTR1KQYF vs AR02BBC1150 |
NTRC04B1150CTRF | Fixed Resistor, Thin Film, 0.063W, 115ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | NIC Components Corp | NTRA04B1150CTR1KQYF vs NTRC04B1150CTRF |
PRC0402TTC25Y115R+-0.1% | Fixed Resistor, Thin Film, 0.0625W, 115ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Precision Resistive Products Inc | NTRA04B1150CTR1KQYF vs PRC0402TTC25Y115R+-0.1% |
RNCW0402BTE115R | Fixed Resistor, Thin Film, 0.063W, 115ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NTRA04B1150CTR1KQYF vs RNCW0402BTE115R |
RP73PF1E115RBTD | Fixed Resistor, Thin Film, 0.1W, 115ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | NTRA04B1150CTR1KQYF vs RP73PF1E115RBTD |
RN73F1EB1150A | Fixed Resistor, Thin Film, 0.0625W, 115ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | NTRA04B1150CTR1KQYF vs RN73F1EB1150A |
TFCR0402-16W-E-1150BT | Fixed Resistor, Thin Film, 0.063W, 115ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | NTRA04B1150CTR1KQYF vs TFCR0402-16W-E-1150BT |