NTR74R870.5%LF
TT Electronics Resistors
Description: Fixed Resistor, Wire Wound, 9W, 4.87ohm, 1017V, 0.5% +/-Tol, -50,50ppm/Cel

Overview of NTR74R870.5%LF by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

CAD Models for NTR74R870.5%LF by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NTR74R870.5%LF by TT Electronics Resistors

NTR74R870.5%LF
TT Electronics Resistors
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TT ELECTRONICS PLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.80
Construction
All-Welded
Lead Diameter
1 mm
Number of Terminals
2
Operating Temperature-Max
350 °C
Operating Temperature-Min
-55 °C
Package Diameter
8 mm
Package Length
30 mm
Package Style
Axial
Packing Method
TR
Rated Power Dissipation (P)
9 W
Resistance
4.87 Ω
Resistor Type
FIXED RESISTOR
Series
NT(WIREWOUND)
Technology
WIRE WOUND
Temperature Coefficient
50 ppm/°C
Tolerance
0.5%
Working Voltage
1017 V
Want to compare parts?
  1. NTR74R870.5%LF
    TT Electronics Resistors
    Fixed Resistor, Wire Wound, 9W, 4.87ohm, 1017V, 0.5% +/-Tol, -50,50ppm/Cel
    VS

Alternate Parts for NTR74R870.5%LF

This table gives cross-reference parts and alternative options found for NTR74R870.5%LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR74R870.5%LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T74R870.5%LF Fixed Resistor, Wire Wound, 9W, 4.87ohm, 1017V, 0.5% +/-Tol, -50,50ppm/Cel, TT Electronics Resistors NTR74R870.5%LF vs T74R870.5%LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NTR74R870.5%LF by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NTR74R870.5%LF by TT Electronics Resistors

  • Please alert me when NTR74R870.5%LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following NTR74R870.5%LF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NTR74R870.5%LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following NTR74R870.5%LF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NTR74R870.5%LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NTR74R870.5%LF by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: