Part Details for NTR50T5112STRF by NIC Components Corp
Overview of NTR50T5112STRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR50T5112STRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR50T5112STRF
|
Avnet Americas | Res Thin Film 2512 51.1K Ohm 0.01% 1/2W ?5ppm/?C Molded SMD SMD Embossed Plastic T/R - Tape and Reel (Alt: NTR50T5112STRF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.0371 / $1.1593 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$1.0500 | Buy Now |
Part Details for NTR50T5112STRF
NTR50T5112STRF CAD Models
NTR50T5112STRF Part Data Attributes
|
NTR50T5112STRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR50T5112STRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.5W, 51100ohm, 150V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 51100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 150 V |
Alternate Parts for NTR50T5112STRF
This table gives cross-reference parts and alternative options found for NTR50T5112STRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR50T5112STRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TG12D5112TC | Fixed Resistor, Thin Film, 0.5W, 51100ohm, 150V, 0.01% +/-Tol, -5,5ppm/Cel, 2512, | Fenghua (HK) Electronics Ltd | NTR50T5112STRF vs TG12D5112TC |
RT2512AA51125PPM | Fixed Resistor, Thin Film, 0.5W, 51100ohm, 150V, 0.01% +/-Tol, -5,5ppm/Cel, 2512, | Synton-Tech Corp | NTR50T5112STRF vs RT2512AA51125PPM |
AR12TTRC7U5112 | Fixed Resistor, Thin Film, 0.5W, 51100ohm, 150V, 0.01% +/-Tol, -5,5ppm/Cel, 2512, | Token Electronics Industry Co Ltd | NTR50T5112STRF vs AR12TTRC7U5112 |
UPTF2512-2W-P-5112UT | Fixed Resistor, Thin Film, 0.5W, 51100ohm, 150V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | VENKEL LTD | NTR50T5112STRF vs UPTF2512-2W-P-5112UT |
AR12TTRC7U5112N | Fixed Resistor, Thin Film, 0.5W, 51100ohm, 150V, 0.01% +/-Tol, -5,5ppm/Cel, 2512, | Token Electronics Industry Co Ltd | NTR50T5112STRF vs AR12TTRC7U5112N |
RN73A3A51K1LTE | RESISTOR, THIN FILM, 0.5W, 0.01%, 5ppm, 51100ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT | TE Connectivity | NTR50T5112STRF vs RN73A3A51K1LTE |
NTR50T5112STR1KF | Fixed Resistor, Thin Film, 0.5W, 51100ohm, 150V, 0.01% +/-Tol, -5,5ppm/Cel, 2512, | NIC Components Corp | NTR50T5112STRF vs NTR50T5112STR1KF |
AR12TTSU5112 | Fixed Resistor, Thin Film, 0.5W, 51100ohm, 150V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | NTR50T5112STRF vs AR12TTSU5112 |
AR12TPC7U5112N | Fixed Resistor, Thin Film, 0.5W, 51100ohm, 150V, 0.01% +/-Tol, -5,5ppm/Cel, 2512, | Token Electronics Industry Co Ltd | NTR50T5112STRF vs AR12TPC7U5112N |
RNCF2512TTY51K1 | Fixed Resistor, Thin Film, 0.5W, 51100ohm, 150V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | NTR50T5112STRF vs RNCF2512TTY51K1 |