Part Details for NTR50T4172STRF by NIC Components Corp
Overview of NTR50T4172STRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTR50T4172STRF
NTR50T4172STRF CAD Models
NTR50T4172STRF Part Data Attributes
|
NTR50T4172STRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR50T4172STRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.5W, 41700ohm, 150V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 41700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 150 V |
Alternate Parts for NTR50T4172STRF
This table gives cross-reference parts and alternative options found for NTR50T4172STRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR50T4172STRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AR12TPC7U4172 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.5W, 41700ohm, 150V, 0.01% +/-Tol, -5,5ppm/Cel, 2512, | NTR50T4172STRF vs AR12TPC7U4172 |
AR12TTRC7U4172 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.5W, 41700ohm, 150V, 0.01% +/-Tol, -5,5ppm/Cel, 2512, | NTR50T4172STRF vs AR12TTRC7U4172 |
RN73B3AB4172T | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.5W, 41700ohm, 150V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | NTR50T4172STRF vs RN73B3AB4172T |
CAR251241.7KOHMS0.01%5PPM | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.5W, 41700ohm, 150V, 0.01% +/-Tol, -5,5ppm/Cel, 2512, | NTR50T4172STRF vs CAR251241.7KOHMS0.01%5PPM |
AR12TTRC7U4172N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.5W, 41700ohm, 150V, 0.01% +/-Tol, -5,5ppm/Cel, 2512, | NTR50T4172STRF vs AR12TTRC7U4172N |
NTR50T4172STR1KF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.5W, 41700ohm, 150V, 0.01% +/-Tol, -5,5ppm/Cel, 2512, | NTR50T4172STRF vs NTR50T4172STR1KF |
AR12TPC7U4172N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.5W, 41700ohm, 150V, 0.01% +/-Tol, -5,5ppm/Cel, 2512, | NTR50T4172STRF vs AR12TPC7U4172N |
UPTF2512-2W-P-4172UT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.5W, 41700ohm, 150V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | NTR50T4172STRF vs UPTF2512-2W-P-4172UT |
RNCF2512TTY41K7 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.5W, 41700ohm, 150V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | NTR50T4172STRF vs RNCF2512TTY41K7 |