Part Details for NTR50F1211DTRF by NIC Components Corp
Overview of NTR50F1211DTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR50F1211DTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR50F1211DTRF
|
Avnet Americas | Res Thin Film 2512 1.21K Ohm 1% 1/2W ±50ppm/°C Molded SMD SMD Embossed Plastic T/R - Tape and Reel (Alt: NTR50F1211DTRF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0585 / $0.0654 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0565 | Buy Now |
Part Details for NTR50F1211DTRF
NTR50F1211DTRF CAD Models
NTR50F1211DTRF Part Data Attributes
|
NTR50F1211DTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR50F1211DTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.5W, 1210ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 1210 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for NTR50F1211DTRF
This table gives cross-reference parts and alternative options found for NTR50F1211DTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR50F1211DTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TG12H1211FT | Fixed Resistor, Thin Film, 0.5W, 1210ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | NTR50F1211DTRF vs TG12H1211FT |
RN73G3ATE1211F | Fixed Resistor, Thin Film, 0.5W, 1210ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | MERITEK Electronics Corporation | NTR50F1211DTRF vs RN73G3ATE1211F |
TC1250F1211T5E | Fixed Resistor, Thin Film, 0.5W, 1210ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | NTR50F1211DTRF vs TC1250F1211T5E |
CPF2512F1K21C | Fixed Resistor, Thin Film, 0.5W, 1210ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | TE Connectivity | NTR50F1211DTRF vs CPF2512F1K21C |
RN25F1211CT1-50 | Fixed Resistor, Thin Film, 0.5W, 1210ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 2512, | Cal-Chip Electronics | NTR50F1211DTRF vs RN25F1211CT1-50 |
TC1250F1211E4E | Fixed Resistor, Thin Film, 0.5W, 1210ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | NTR50F1211DTRF vs TC1250F1211E4E |
TC1250F1211ECE | Fixed Resistor, Thin Film, 0.5W, 1210ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | NTR50F1211DTRF vs TC1250F1211ECE |
RT2512F121150PPM | Fixed Resistor, Thin Film, 0.5W, 1210ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 2512, | Synton-Tech Corp | NTR50F1211DTRF vs RT2512F121150PPM |
AR12FTD1211N | Fixed Resistor, Thin Film, 0.5W, 1210ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 2512, | Viking Tech Corp | NTR50F1211DTRF vs AR12FTD1211N |
TC1250F1211T4E | Fixed Resistor, Thin Film, 0.5W, 1210ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | NTR50F1211DTRF vs TC1250F1211T4E |