Datasheets
NTR50D5100DTRF by: NIC Components Corp

Fixed Resistor, Thin Film, 0.5W, 510ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT

Part Details for NTR50D5100DTRF by NIC Components Corp

Overview of NTR50D5100DTRF by NIC Components Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Renewable Energy

Part Details for NTR50D5100DTRF

NTR50D5100DTRF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

NTR50D5100DTRF Part Data Attributes

NTR50D5100DTRF NIC Components Corp
Buy Now Datasheet
Compare Parts:
NTR50D5100DTRF NIC Components Corp Fixed Resistor, Thin Film, 0.5W, 510ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer NIC COMPONENTS CORP
Package Description SMT, 2512
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 6.3 mm
Package Style SMT
Package Width 3.1 mm
Packing Method TR, Embossed Plastic, 7 Inch
Rated Power Dissipation (P) 0.5 W
Rated Temperature 70 °C
Resistance 510 Ω
Resistor Type FIXED RESISTOR
Size Code 2512
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 50 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.5%
Working Voltage 150 V

Alternate Parts for NTR50D5100DTRF

This table gives cross-reference parts and alternative options found for NTR50D5100DTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR50D5100DTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AR12DTD5100 Fixed Resistor, Thin Film, 0.5W, 510ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP Viking Tech Corp NTR50D5100DTRF vs AR12DTD5100
CPF2512D510RC1 Fixed Resistor, Thin Film, 0.5W, 510ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512 TE Connectivity NTR50D5100DTRF vs CPF2512D510RC1
RNCS2512DTC510R Fixed Resistor, Thin Film, 0.5W, 510ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP SEI Stackpole Electronics Inc NTR50D5100DTRF vs RNCS2512DTC510R
CPF2512D510RC Fixed Resistor, Thin Film, 0.5W, 510ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP TE Connectivity NTR50D5100DTRF vs CPF2512D510RC
RNC63T25100.5%R Fixed Resistor, Thin Film, 0.5W, 510ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP SEI Stackpole Electronics Inc NTR50D5100DTRF vs RNC63T25100.5%R
RNC63T25100.5%I Fixed Resistor, Thin Film, 0.5W, 510ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP SEI Stackpole Electronics Inc NTR50D5100DTRF vs RNC63T25100.5%I
RNCS2512DKC510R Fixed Resistor, Thin Film, 0.5W, 510ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP SEI Stackpole Electronics Inc NTR50D5100DTRF vs RNCS2512DKC510R
NTRA50D5100DTR1KQYF Fixed Resistor, Thin Film, 0.5W, 510ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP NIC Components Corp NTR50D5100DTRF vs NTRA50D5100DTR1KQYF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NTR50D5100DTRF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NTR50D5100DTRF by NIC Components Corp

Select Manufacturer
Which Manufacturer of NTR50D5100DTRF would you like to use for your alert(s)?
  • Please alert me when NTR50D5100DTRF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NTR50D5100DTRF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NTR50D5100DTRF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NTR50D5100DTRF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NTR50D5100DTRF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NTR50D5100DTRF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: