Part Details for NTR50D2321STRF by NIC Components Corp
Overview of NTR50D2321STRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTR50D2321STRF
NTR50D2321STRF CAD Models
NTR50D2321STRF Part Data Attributes
|
NTR50D2321STRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR50D2321STRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.5W, 2320ohm, 150V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 2320 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for NTR50D2321STRF
This table gives cross-reference parts and alternative options found for NTR50D2321STRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR50D2321STRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TG12D2321DC | Fixed Resistor, Thin Film, 0.5W, 2320ohm, 150V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | NTR50D2321STRF vs TG12D2321DC |
RNCF2512DTY2K32 | Fixed Resistor, Thin Film, 0.5W, 2320ohm, 150V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | NTR50D2321STRF vs RNCF2512DTY2K32 |
UPTF2512-2W-P-2321DT | Fixed Resistor, Thin Film, 0.5W, 2320ohm, 150V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | VENKEL LTD | NTR50D2321STRF vs UPTF2512-2W-P-2321DT |
RN73B3ATE2321D | Fixed Resistor, Thin Film, 0.5W, 2320ohm, 150V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | MERITEK Electronics Corporation | NTR50D2321STRF vs RN73B3ATE2321D |
AR12DTSU2321 | Fixed Resistor, Thin Film, 0.5W, 2320ohm, 150V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | NTR50D2321STRF vs AR12DTSU2321 |
AR25122K32+-0.5%TCR5 | Fixed Resistor, Thin Film, 0.5W, 2320ohm, 150V, 0.5% +/-Tol, 5ppm/Cel, 2512, | SRT Resistor Technology Gmbh | NTR50D2321STRF vs AR25122K32+-0.5%TCR5 |
CAR25122.32KOHMS0.5%5PPM | Fixed Resistor, Thin Film, 0.5W, 2320ohm, 150V, 0.5% +/-Tol, -5,5ppm/Cel, 2512, | Riedon | NTR50D2321STRF vs CAR25122.32KOHMS0.5%5PPM |
RNCF2512DKY2K32 | Fixed Resistor, Thin Film, 0.5W, 2320ohm, 150V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | NTR50D2321STRF vs RNCF2512DKY2K32 |
RT2512D23215PPM | Fixed Resistor, Thin Film, 0.5W, 2320ohm, 150V, 0.5% +/-Tol, -5,5ppm/Cel, 2512, | Synton-Tech Corp | NTR50D2321STRF vs RT2512D23215PPM |
TG12D2321DB | Fixed Resistor, Thin Film, 0.5W, 2320ohm, 150V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | NTR50D2321STRF vs TG12D2321DB |