NTR50D2030CTRF
NIC Components Corp
Description: Fixed Resistor, Thin Film, 0.5W, 203ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP

Overview of NTR50D2030CTRF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Renewable Energy

CAD Models for NTR50D2030CTRF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NTR50D2030CTRF by NIC Components Corp

NTR50D2030CTRF
NIC Components Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
SMT, 2512
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
6.3 mm
Package Style
SMT
Package Width
3.1 mm
Packing Method
TR, Embossed Plastic, 7 Inch
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Resistance
203 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
150 V
Want to compare parts?
  1. NTR50D2030CTRF
    NIC Components Corp
    Fixed Resistor, Thin Film, 0.5W, 203ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP
    VS

Alternate Parts for NTR50D2030CTRF

This table gives cross-reference parts and alternative options found for NTR50D2030CTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR50D2030CTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RNCS2512DKE203R Fixed Resistor, Thin Film, 0.5W, 203ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP SEI Stackpole Electronics Inc NTR50D2030CTRF vs RNCS2512DKE203R
AR12DPC3U2030N Fixed Resistor, Thin Film, 0.5W, 203ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 2512, Token Electronics Industry Co Ltd NTR50D2030CTRF vs AR12DPC3U2030N
NTRA50D2030CTR1KQYF Fixed Resistor, Thin Film, 0.5W, 203ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP NIC Components Corp NTR50D2030CTRF vs NTRA50D2030CTR1KQYF
CAR2512203OHMS0.5%25PPM Fixed Resistor, Thin Film, 0.5W, 203ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 2512, Riedon NTR50D2030CTRF vs CAR2512203OHMS0.5%25PPM
RN25D2030CT4-25 Fixed Resistor, Thin Film, 0.5W, 203ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 2512, Cal-Chip Electronics NTR50D2030CTRF vs RN25D2030CT4-25
RNCS2512DTE203R Fixed Resistor, Thin Film, 0.5W, 203ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP SEI Stackpole Electronics Inc NTR50D2030CTRF vs RNCS2512DTE203R
NTRA50D2030CTRQYF Fixed Resistor, Thin Film, 0.5W, 203ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP NIC Components Corp NTR50D2030CTRF vs NTRA50D2030CTRQYF
AR12DTRC3U2030 Fixed Resistor, Thin Film, 0.5W, 203ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 2512, Token Electronics Industry Co Ltd NTR50D2030CTRF vs AR12DTRC3U2030
TFCR2512-2W-E-2030DT Fixed Resistor, Thin Film, 0.5W, 203ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT VENKEL LTD NTR50D2030CTRF vs TFCR2512-2W-E-2030DT
RN73F3A2030D Fixed Resistor, Thin Film, 0.5W, 203ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT MERITEK Electronics Corporation NTR50D2030CTRF vs RN73F3A2030D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NTR50D2030CTRF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NTR50D2030CTRF by NIC Components Corp

Select Manufacturer
Which Manufacturer of NTR50D2030CTRF would you like to use for your alert(s)?
  • Please alert me when NTR50D2030CTRF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NTR50D2030CTRF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NTR50D2030CTRF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NTR50D2030CTRF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NTR50D2030CTRF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NTR50D2030CTRF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: