Part Details for NTR50D2002BTRF by NIC Components Corp
Overview of NTR50D2002BTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR50D2002BTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR50D2002BTRF
|
Avnet Americas | RES THNFLM 2512 20.0K OHM 1/2W 150V 0.5% 10PPM SMD - Tape and Reel (Alt: NTR50D2002BTRF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1654 / $0.1849 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.1598 | Buy Now |
Part Details for NTR50D2002BTRF
NTR50D2002BTRF CAD Models
NTR50D2002BTRF Part Data Attributes
|
NTR50D2002BTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR50D2002BTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.5W, 20000ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 20000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for NTR50D2002BTRF
This table gives cross-reference parts and alternative options found for NTR50D2002BTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR50D2002BTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CAR251220KOHMS0.5%10PPM | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.5W, 20000ohm, 150V, 0.5% +/-Tol, -10,10ppm/Cel, 2512, | NTR50D2002BTRF vs CAR251220KOHMS0.5%10PPM |
TG12E203DT | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.5W, 20000ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | NTR50D2002BTRF vs TG12E203DT |
TG12E203DB | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.5W, 20000ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | NTR50D2002BTRF vs TG12E203DB |
RNCF2512DKT20K0 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.5W, 20000ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | NTR50D2002BTRF vs RNCF2512DKT20K0 |
RN73C3AB2002D | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.5W, 20000ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | NTR50D2002BTRF vs RN73C3AB2002D |
RT2512D200210PPM | Synton-Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.5W, 20000ohm, 150V, 0.5% +/-Tol, -10,10ppm/Cel, 2512, | NTR50D2002BTRF vs RT2512D200210PPM |
UPTF2512-2W-N-2002DT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.5W, 20000ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | NTR50D2002BTRF vs UPTF2512-2W-N-2002DT |
TG12E2002DT | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.5W, 20000ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | NTR50D2002BTRF vs TG12E2002DT |
RNCF2512DTT20K0 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.5W, 20000ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | NTR50D2002BTRF vs RNCF2512DTT20K0 |
AR251220K+-0.5%TCR10 | SRT Resistor Technology Gmbh | Check for Price | Fixed Resistor, Thin Film, 0.5W, 20000ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, 2512, | NTR50D2002BTRF vs AR251220K+-0.5%TCR10 |