NTR50D1641STRF
NIC Components Corp
Description: Fixed Resistor, Thin Film, 0.5W, 1640ohm, 150V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP

Overview of NTR50D1641STRF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 8 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Renewable Energy

CAD Models for NTR50D1641STRF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NTR50D1641STRF by NIC Components Corp

NTR50D1641STRF
NIC Components Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
SMT, 2512
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
6.3 mm
Package Style
SMT
Package Width
3.1 mm
Packing Method
TR, Embossed Plastic, 7 Inch
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Resistance
1640 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
5 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
150 V
Want to compare parts?
  1. NTR50D1641STRF
    NIC Components Corp
    Fixed Resistor, Thin Film, 0.5W, 1640ohm, 150V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP
    VS

Alternate Parts for NTR50D1641STRF

This table gives cross-reference parts and alternative options found for NTR50D1641STRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR50D1641STRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RN73B3ATE1641D Fixed Resistor, Thin Film, 0.5W, 1640ohm, 150V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP MERITEK Electronics Corporation NTR50D1641STRF vs RN73B3ATE1641D
UPTF2512-2W-P-1641DT Fixed Resistor, Thin Film, 0.5W, 1640ohm, 150V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP VENKEL LTD NTR50D1641STRF vs UPTF2512-2W-P-1641DT
CAR25121.64KOHMS0.5%5PPM Fixed Resistor, Thin Film, 0.5W, 1640ohm, 150V, 0.5% +/-Tol, -5,5ppm/Cel, 2512, Riedon NTR50D1641STRF vs CAR25121.64KOHMS0.5%5PPM
AR25121K64+-0.5%TCR5 Fixed Resistor, Thin Film, 0.5W, 1640ohm, 150V, 0.5% +/-Tol, 5ppm/Cel, 2512, SRT Resistor Technology Gmbh NTR50D1641STRF vs AR25121K64+-0.5%TCR5
NTR50D1641STR1KF Fixed Resistor, Thin Film, 0.5W, 1640ohm, 150V, 0.5% +/-Tol, -5,5ppm/Cel, 2512, NIC Components Corp NTR50D1641STRF vs NTR50D1641STR1KF
RN73B3AB1641D Fixed Resistor, Thin Film, 0.5W, 1640ohm, 150V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP MERITEK Electronics Corporation NTR50D1641STRF vs RN73B3AB1641D
RNCF2512DKY1K64 Fixed Resistor, Thin Film, 0.5W, 1640ohm, 150V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP SEI Stackpole Electronics Inc NTR50D1641STRF vs RNCF2512DKY1K64
RNCF2512DTY1K64 Fixed Resistor, Thin Film, 0.5W, 1640ohm, 150V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP SEI Stackpole Electronics Inc NTR50D1641STRF vs RNCF2512DTY1K64

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NTR50D1641STRF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NTR50D1641STRF by NIC Components Corp

Select Manufacturer
Which Manufacturer of NTR50D1641STRF would you like to use for your alert(s)?
  • Please alert me when NTR50D1641STRF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NTR50D1641STRF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NTR50D1641STRF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NTR50D1641STRF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NTR50D1641STRF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NTR50D1641STRF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: