Part Details for NTR50C1213CTRF by NIC Components Corp
Overview of NTR50C1213CTRF by NIC Components Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR50C1213CTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AH3862
|
Newark | Res, 121K, 0.25%, 0.5W, 2512, Thin Film, Resistance:121Kohm, Resistance Tolerance:± 0.25%, Power Rating:500Mw, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Voltage Rating:150V Rohs Compliant: Yes |Nic Components NTR50C1213CTRF RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0950 / $0.1450 | Buy Now |
DISTI #
22AH4906
|
Newark | Res, 121K, 0.25%, 0.5W, 2512, Thin Film, Resistance:121Kohm, Resistance Tolerance:± 0.25%, Power Rating:500Mw, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Voltage Rating:150V Rohs Compliant: Yes |Nic Components NTR50C1213CTRF RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2210 | Buy Now |
DISTI #
NTR50C1213CTRF
|
Avnet Americas | Res Thin Film 2512 121K Ohm 0.25% 1/2W ±25ppm/°C Molded SMD SMD Embossed Plastic T/R - Tape and Reel (Alt: NTR50C1213CTRF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0993 / $0.1110 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0923 | Buy Now |
Part Details for NTR50C1213CTRF
NTR50C1213CTRF CAD Models
NTR50C1213CTRF Part Data Attributes
|
NTR50C1213CTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR50C1213CTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.5W, 121000ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 121000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for NTR50C1213CTRF
This table gives cross-reference parts and alternative options found for NTR50C1213CTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR50C1213CTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC1225C1213E4E | Fixed Resistor, Thin Film, 0.5W, 121000ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | NTR50C1213CTRF vs TC1225C1213E4E |
TFCR2512-2W-E-1213CT | Fixed Resistor, Thin Film, 0.5W, 121000ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | VENKEL LTD | NTR50C1213CTRF vs TFCR2512-2W-E-1213CT |
NTRA50C1213CTR1KQYF | Fixed Resistor, Thin Film, 0.5W, 121000ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | NTR50C1213CTRF vs NTRA50C1213CTR1KQYF |
RN73F3A1213C | Fixed Resistor, Thin Film, 0.5W, 121000ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 2512, | MERITEK Electronics Corporation | NTR50C1213CTRF vs RN73F3A1213C |
RN25C1213CT4-25 | Fixed Resistor, Thin Film, 0.5W, 121000ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 2512, | Cal-Chip Electronics | NTR50C1213CTRF vs RN25C1213CT4-25 |
TC1225C1213T4E | Fixed Resistor, Thin Film, 0.5W, 121000ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | NTR50C1213CTRF vs TC1225C1213T4E |
PR12CTC1213 | Fixed Resistor, Thin Film, 0.5W, 121000ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | NTR50C1213CTRF vs PR12CTC1213 |
AR12CTC1213N | Fixed Resistor, Thin Film, 0.5W, 121000ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 2512, | Viking Tech Corp | NTR50C1213CTRF vs AR12CTC1213N |
NTR50C1213CTR1KF | Fixed Resistor, Thin Film, 0.5W, 121000ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 2512, | NIC Components Corp | NTR50C1213CTRF vs NTR50C1213CTR1KF |
AR12CPC3U1213N | Fixed Resistor, Thin Film, 0.5W, 121000ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 2512, | Token Electronics Industry Co Ltd | NTR50C1213CTRF vs AR12CPC3U1213N |