Part Details for NTR50B8R35BTRF by NIC Components Corp
Overview of NTR50B8R35BTRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTR50B8R35BTRF
NTR50B8R35BTRF CAD Models
NTR50B8R35BTRF Part Data Attributes
|
NTR50B8R35BTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR50B8R35BTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.5W, 8.35ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 8.35 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for NTR50B8R35BTRF
This table gives cross-reference parts and alternative options found for NTR50B8R35BTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR50B8R35BTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR25128R35+-0.05%TCR10 | Fixed Resistor, Thin Film, 0.5W, 8.35ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, 2512, | SRT Resistor Technology Gmbh | NTR50B8R35BTRF vs AR25128R35+-0.05%TCR10 |
CAR25128.35OHMS0.1%10PPM | Fixed Resistor, Thin Film, 0.5W, 8.35ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 2512, | Riedon | NTR50B8R35BTRF vs CAR25128.35OHMS0.1%10PPM |
CAR25128.35OHMS0.05%10PPM | Fixed Resistor, Thin Film, 0.5W, 8.35ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 2512, | Riedon | NTR50B8R35BTRF vs CAR25128.35OHMS0.05%10PPM |
UPTF2512-2W-N-8R35BT | Fixed Resistor, Thin Film, 0.5W, 8.35ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | VENKEL LTD | NTR50B8R35BTRF vs UPTF2512-2W-N-8R35BT |
AR12BTRC6U8R35N | Fixed Resistor, Thin Film, 0.5W, 8.35ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 2512, | Token Electronics Industry Co Ltd | NTR50B8R35BTRF vs AR12BTRC6U8R35N |
RN73C3ATE8R35A | Fixed Resistor, Thin Film, 0.5W, 8.35ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | MERITEK Electronics Corporation | NTR50B8R35BTRF vs RN73C3ATE8R35A |
NTR50A8R35BTR1KF | Fixed Resistor, Thin Film, 0.5W, 8.35ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 2512, | NIC Components Corp | NTR50B8R35BTRF vs NTR50A8R35BTR1KF |
NTR50A8R35BTRF | Fixed Resistor, Thin Film, 0.5W, 8.35ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | NTR50B8R35BTRF vs NTR50A8R35BTRF |
AR12BPC6U8R35N | Fixed Resistor, Thin Film, 0.5W, 8.35ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 2512, | Token Electronics Industry Co Ltd | NTR50B8R35BTRF vs AR12BPC6U8R35N |
AR25128R35+-0.1%TCR10 | Fixed Resistor, Thin Film, 0.5W, 8.35ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, 2512, | SRT Resistor Technology Gmbh | NTR50B8R35BTRF vs AR25128R35+-0.1%TCR10 |