Part Details for NTR50B8250OTRF by NIC Components Corp
Overview of NTR50B8250OTRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Part Details for NTR50B8250OTRF
NTR50B8250OTRF CAD Models
NTR50B8250OTRF Part Data Attributes
|
NTR50B8250OTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR50B8250OTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.5W, 825ohm, 150V, 0.1% +/-Tol, -3,3ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 825 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 3 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for NTR50B8250OTRF
This table gives cross-reference parts and alternative options found for NTR50B8250OTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR50B8250OTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR12BTOU8250 | Fixed Resistor, Thin Film, 0.5W, 825ohm, 150V, 0.1% +/-Tol, 3ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | NTR50B8250OTRF vs AR12BTOU8250 |
AR12ATOU8250 | Fixed Resistor, Thin Film, 0.5W, 825ohm, 150V, 0.05% +/-Tol, 3ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | NTR50B8250OTRF vs AR12ATOU8250 |
AR12ABOU8250 | Fixed Resistor, Thin Film, 0.5W, 825ohm, 150V, 0.05% +/-Tol, 3ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | NTR50B8250OTRF vs AR12ABOU8250 |
AR12BBOU8250 | Fixed Resistor, Thin Film, 0.5W, 825ohm, 150V, 0.1% +/-Tol, 3ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | NTR50B8250OTRF vs AR12BBOU8250 |
NTR50A8250OTRF | Fixed Resistor, Thin Film, 0.5W, 825ohm, 150V, 0.05% +/-Tol, -3,3ppm/Cel, 2512, | NIC Components Corp | NTR50B8250OTRF vs NTR50A8250OTRF |
NTR50B8250OTR1KF | Fixed Resistor, Thin Film, 0.5W, 825ohm, 150V, 0.1% +/-Tol, -3,3ppm/Cel, 2512, | NIC Components Corp | NTR50B8250OTRF vs NTR50B8250OTR1KF |
RN73O3AB8250B | Fixed Resistor, Thin Film, 0.5W, 825ohm, 150V, 0.1% +/-Tol, 3ppm/Cel, Surface Mount, 2512, CHIP | MERITEK Electronics Corporation | NTR50B8250OTRF vs RN73O3AB8250B |