Part Details for NTR50B3832XTRF by NIC Components Corp
Overview of NTR50B3832XTRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTR50B3832XTRF
NTR50B3832XTRF CAD Models
NTR50B3832XTRF Part Data Attributes
|
NTR50B3832XTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR50B3832XTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.5W, 38300ohm, 150V, 0.1% +/-Tol, -2,2ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 38300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 2 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for NTR50B3832XTRF
This table gives cross-reference parts and alternative options found for NTR50B3832XTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR50B3832XTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RU73X3A38K3BTE | Fixed Resistor, Thin Film, 0.5W, 38300ohm, 150V, 0.1% +/-Tol, 2ppm/Cel, Surface Mount, 2512 | TE Connectivity | NTR50B3832XTRF vs RU73X3A38K3BTE |
RN73X3AB3832A | Fixed Resistor, Thin Film, 0.5W, 38300ohm, 150V, 0.05% +/-Tol, 2ppm/Cel, Surface Mount, 2512, CHIP | MERITEK Electronics Corporation | NTR50B3832XTRF vs RN73X3AB3832A |
AR12BTXU3832 | Fixed Resistor, Thin Film, 0.5W, 38300ohm, 150V, 0.1% +/-Tol, 2ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | NTR50B3832XTRF vs AR12BTXU3832 |
NTR50A3832XTRF | Fixed Resistor, Thin Film, 0.5W, 38300ohm, 150V, 0.05% +/-Tol, -2,2ppm/Cel, 2512, | NIC Components Corp | NTR50B3832XTRF vs NTR50A3832XTRF |
RNCF2512ATW38K3 | Fixed Resistor, Thin Film, 0.5W, 38300ohm, 150V, 0.05% +/-Tol, 2ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | NTR50B3832XTRF vs RNCF2512ATW38K3 |
AR12ATXU3832 | Fixed Resistor, Thin Film, 0.5W, 38300ohm, 150V, 0.05% +/-Tol, 2ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | NTR50B3832XTRF vs AR12ATXU3832 |
RNCF2512BTW38K3 | Fixed Resistor, Thin Film, 0.5W, 38300ohm, 150V, 0.1% +/-Tol, 2ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | NTR50B3832XTRF vs RNCF2512BTW38K3 |
AR12ABXU3832 | Fixed Resistor, Thin Film, 0.5W, 38300ohm, 150V, 0.05% +/-Tol, 2ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | NTR50B3832XTRF vs AR12ABXU3832 |
RN73X3AB3832B | Fixed Resistor, Thin Film, 0.5W, 38300ohm, 150V, 0.1% +/-Tol, 2ppm/Cel, Surface Mount, 2512, CHIP | MERITEK Electronics Corporation | NTR50B3832XTRF vs RN73X3AB3832B |
RNCF2512AKW38K3 | Fixed Resistor, Thin Film, 0.5W, 38300ohm, 150V, 0.05% +/-Tol, 2ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | NTR50B3832XTRF vs RNCF2512AKW38K3 |