Part Details for NTR50B1640STRF by NIC Components Corp
Overview of NTR50B1640STRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTR50B1640STRF
NTR50B1640STRF CAD Models
NTR50B1640STRF Part Data Attributes
|
NTR50B1640STRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR50B1640STRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.5W, 164ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 164 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for NTR50B1640STRF
This table gives cross-reference parts and alternative options found for NTR50B1640STRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR50B1640STRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR2512164OHMS0.1%5PPM | Fixed Resistor, Thin Film, 0.5W, 164ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 2512, | Riedon | NTR50B1640STRF vs CAR2512164OHMS0.1%5PPM |
RN73B3ATE1640A | Fixed Resistor, Thin Film, 0.5W, 164ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | MERITEK Electronics Corporation | NTR50B1640STRF vs RN73B3ATE1640A |
AR12BTRC7U1640N | Fixed Resistor, Thin Film, 0.5W, 164ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 2512, | Token Electronics Industry Co Ltd | NTR50B1640STRF vs AR12BTRC7U1640N |
UPTF2512-2W-P-1640AT | Fixed Resistor, Thin Film, 0.5W, 164ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | VENKEL LTD | NTR50B1640STRF vs UPTF2512-2W-P-1640AT |
RN73B3ATE1640B | Fixed Resistor, Thin Film, 0.5W, 164ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | MERITEK Electronics Corporation | NTR50B1640STRF vs RN73B3ATE1640B |
AR2512164R+-0.05%TCR5 | Fixed Resistor, Thin Film, 0.5W, 164ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, 2512, | SRT Resistor Technology Gmbh | NTR50B1640STRF vs AR2512164R+-0.05%TCR5 |
AR12ATRC7U1640 | Fixed Resistor, Thin Film, 0.5W, 164ohm, 150V, 0.05% +/-Tol, -5,5ppm/Cel, 2512, | Token Electronics Industry Co Ltd | NTR50B1640STRF vs AR12ATRC7U1640 |
AR12BPC7U1640 | Fixed Resistor, Thin Film, 0.5W, 164ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 2512, | Token Electronics Industry Co Ltd | NTR50B1640STRF vs AR12BPC7U1640 |
RNCF2512ATY164R | Fixed Resistor, Thin Film, 0.5W, 164ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | NTR50B1640STRF vs RNCF2512ATY164R |
AR12BPC7U1640N | Fixed Resistor, Thin Film, 0.5W, 164ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 2512, | Token Electronics Industry Co Ltd | NTR50B1640STRF vs AR12BPC7U1640N |