Part Details for NTR50B1171STRF by NIC Components Corp
Overview of NTR50B1171STRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTR50B1171STRF
NTR50B1171STRF CAD Models
NTR50B1171STRF Part Data Attributes
|
NTR50B1171STRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR50B1171STRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.5W, 1170ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 1170 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for NTR50B1171STRF
This table gives cross-reference parts and alternative options found for NTR50B1171STRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR50B1171STRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73B3AB1171B | Fixed Resistor, Thin Film, 0.5W, 1170ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | MERITEK Electronics Corporation | NTR50B1171STRF vs RN73B3AB1171B |
CAR25121.17KOHMS0.05%5PPM | Fixed Resistor, Thin Film, 0.5W, 1170ohm, 150V, 0.05% +/-Tol, -5,5ppm/Cel, 2512, | Riedon | NTR50B1171STRF vs CAR25121.17KOHMS0.05%5PPM |
AR12BPC7U1171 | Fixed Resistor, Thin Film, 0.5W, 1170ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 2512, | Token Electronics Industry Co Ltd | NTR50B1171STRF vs AR12BPC7U1171 |
NTR50A1171STR1KF | Fixed Resistor, Thin Film, 0.5W, 1170ohm, 150V, 0.05% +/-Tol, -5,5ppm/Cel, 2512, | NIC Components Corp | NTR50B1171STRF vs NTR50A1171STR1KF |
AR12APC7U1171N | Fixed Resistor, Thin Film, 0.5W, 1170ohm, 150V, 0.05% +/-Tol, -5,5ppm/Cel, 2512, | Token Electronics Industry Co Ltd | NTR50B1171STRF vs AR12APC7U1171N |
NTR50A1171STRF | Fixed Resistor, Thin Film, 0.5W, 1170ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | NTR50B1171STRF vs NTR50A1171STRF |
UPTF2512-2W-P-1171BT | Fixed Resistor, Thin Film, 0.5W, 1170ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | VENKEL LTD | NTR50B1171STRF vs UPTF2512-2W-P-1171BT |
NTR50B1171STR1KF | Fixed Resistor, Thin Film, 0.5W, 1170ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 2512, | NIC Components Corp | NTR50B1171STRF vs NTR50B1171STR1KF |
RNCF2512BTY1K17 | Fixed Resistor, Thin Film, 0.5W, 1170ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | NTR50B1171STRF vs RNCF2512BTY1K17 |
RN73B3AB1171A | Fixed Resistor, Thin Film, 0.5W, 1170ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | MERITEK Electronics Corporation | NTR50B1171STRF vs RN73B3AB1171A |