Part Details for NTR50B1022STRF by NIC Components Corp
Overview of NTR50B1022STRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTR50B1022STRF
NTR50B1022STRF CAD Models
NTR50B1022STRF Part Data Attributes
|
NTR50B1022STRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR50B1022STRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.5W, 10200ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 10200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for NTR50B1022STRF
This table gives cross-reference parts and alternative options found for NTR50B1022STRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR50B1022STRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF2512BTY10K2 | Fixed Resistor, Thin Film, 0.5W, 10200ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | NTR50B1022STRF vs RNCF2512BTY10K2 |
RN73B3AB1022B | Fixed Resistor, Thin Film, 0.5W, 10200ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | MERITEK Electronics Corporation | NTR50B1022STRF vs RN73B3AB1022B |
AR12BPC7U1022 | Fixed Resistor, Thin Film, 0.5W, 10200ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 2512, | Token Electronics Industry Co Ltd | NTR50B1022STRF vs AR12BPC7U1022 |
NTR50A1022STR1KF | Fixed Resistor, Thin Film, 0.5W, 10200ohm, 150V, 0.05% +/-Tol, -5,5ppm/Cel, 2512, | NIC Components Corp | NTR50B1022STRF vs NTR50A1022STR1KF |
UPTF2512-2W-P-1022BT | Fixed Resistor, Thin Film, 0.5W, 10200ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | VENKEL LTD | NTR50B1022STRF vs UPTF2512-2W-P-1022BT |
TG12D1022BC | Fixed Resistor, Thin Film, 0.5W, 10200ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | NTR50B1022STRF vs TG12D1022BC |
AR12BBSU1022 | Fixed Resistor, Thin Film, 0.5W, 10200ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | NTR50B1022STRF vs AR12BBSU1022 |
NTR50A1022STRF | Fixed Resistor, Thin Film, 0.5W, 10200ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | NTR50B1022STRF vs NTR50A1022STRF |
CAR251210.2KOHMS0.1%5PPM | Fixed Resistor, Thin Film, 0.5W, 10200ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 2512, | Riedon | NTR50B1022STRF vs CAR251210.2KOHMS0.1%5PPM |
RNCF2512ATY10K2 | Fixed Resistor, Thin Film, 0.5W, 10200ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | NTR50B1022STRF vs RNCF2512ATY10K2 |