Part Details for NTR50A2462CTRF by NIC Components Corp
Overview of NTR50A2462CTRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTR50A2462CTRF
NTR50A2462CTRF CAD Models
NTR50A2462CTRF Part Data Attributes
|
NTR50A2462CTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR50A2462CTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.5W, 24600ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 24600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for NTR50A2462CTRF
This table gives cross-reference parts and alternative options found for NTR50A2462CTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR50A2462CTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR12BTRC3U2462N | Fixed Resistor, Thin Film, 0.5W, 24600ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Token Electronics Industry Co Ltd | NTR50A2462CTRF vs AR12BTRC3U2462N |
RNCS2512BKE24K6 | Fixed Resistor, Thin Film, 0.5W, 24600ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | NTR50A2462CTRF vs RNCS2512BKE24K6 |
RN25B2462CT1-25 | Fixed Resistor, Thin Film, 0.5W, 24600ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Cal-Chip Electronics | NTR50A2462CTRF vs RN25B2462CT1-25 |
UPTF2512-2W-E-2462AT | Fixed Resistor, Thin Film, 0.5W, 24600ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | VENKEL LTD | NTR50A2462CTRF vs UPTF2512-2W-E-2462AT |
NTRA50A2462CTR1KQYF | Fixed Resistor, Thin Film, 0.5W, 24600ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | NTR50A2462CTRF vs NTRA50A2462CTR1KQYF |
AR12BTRC3U2462 | Fixed Resistor, Thin Film, 0.5W, 24600ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Token Electronics Industry Co Ltd | NTR50A2462CTRF vs AR12BTRC3U2462 |
CAR251224.6KOHMS0.1%25PPM | Fixed Resistor, Thin Film, 0.5W, 24600ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Riedon | NTR50A2462CTRF vs CAR251224.6KOHMS0.1%25PPM |
RN25B2462CT4-25 | Fixed Resistor, Thin Film, 0.5W, 24600ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Cal-Chip Electronics | NTR50A2462CTRF vs RN25B2462CT4-25 |
NTRA50A2462CTRQYF | Fixed Resistor, Thin Film, 0.5W, 24600ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | NTR50A2462CTRF vs NTRA50A2462CTRQYF |
CAR251224.6KOHMS0.05%25PPM | Fixed Resistor, Thin Film, 0.5W, 24600ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, | Riedon | NTR50A2462CTRF vs CAR251224.6KOHMS0.05%25PPM |