Part Details for NTR50A1430CTRF by NIC Components Corp
Overview of NTR50A1430CTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR50A1430CTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR50A1430CTRF
|
Avnet Americas | Res Thin Film 2512 143 Ohm 0.05% 1/2W ±25ppm/°C Molded SMD SMD Embossed Plastic T/R - Tape and Reel (Alt: NTR50A1430CTRF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2863 / $0.3201 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.2820 | Buy Now |
Part Details for NTR50A1430CTRF
NTR50A1430CTRF CAD Models
NTR50A1430CTRF Part Data Attributes
|
NTR50A1430CTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR50A1430CTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.5W, 143ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 143 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for NTR50A1430CTRF
This table gives cross-reference parts and alternative options found for NTR50A1430CTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR50A1430CTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRA50B1430CTR1KQYF | Fixed Resistor, Thin Film, 0.5W, 143ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | NTR50A1430CTRF vs NTRA50B1430CTR1KQYF |
CPF2512B143RE | RESISTOR, THIN FILM, 0.5W, 0.1%, 25ppm, 143ohm, SURFACE MOUNT, 2512, CHIP | TE Connectivity | NTR50A1430CTRF vs CPF2512B143RE |
AR12BPC3U1430 | Fixed Resistor, Thin Film, 0.5W, 143ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Token Electronics Industry Co Ltd | NTR50A1430CTRF vs AR12BPC3U1430 |
TC1225B1430TCE | Fixed Resistor, Thin Film, 0.5W, 143ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | NTR50A1430CTRF vs TC1225B1430TCE |
TG12G1430BT | Fixed Resistor, Thin Film, 0.5W, 143ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | NTR50A1430CTRF vs TG12G1430BT |
AR12APC3U1430N | Fixed Resistor, Thin Film, 0.5W, 143ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, | Token Electronics Industry Co Ltd | NTR50A1430CTRF vs AR12APC3U1430N |
TC1225B1430T5E | Fixed Resistor, Thin Film, 0.5W, 143ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | NTR50A1430CTRF vs TC1225B1430T5E |
AR12ATRC3U1430 | Fixed Resistor, Thin Film, 0.5W, 143ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, | Token Electronics Industry Co Ltd | NTR50A1430CTRF vs AR12ATRC3U1430 |
AR2512143R+-0.1%TCR25 | Fixed Resistor, Thin Film, 0.5W, 143ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 2512, | SRT Resistor Technology Gmbh | NTR50A1430CTRF vs AR2512143R+-0.1%TCR25 |
RN25B1430CT1-25 | Fixed Resistor, Thin Film, 0.5W, 143ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Cal-Chip Electronics | NTR50A1430CTRF vs RN25B1430CT1-25 |