Part Details for NTR50A1301CTRF by NIC Components Corp
Overview of NTR50A1301CTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR50A1301CTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR50A1301CTRF
|
Avnet Americas | Res Thin Film 2512 1.3K Ohm 0.05% 1/2W ?25ppm/?C Molded SMD SMD Embossed Plastic T/R - Tape and Reel (Alt: NTR50A1301CTRF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2863 / $0.3201 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel |
0 Reel |
|
$0.2820 | Buy Now |
Part Details for NTR50A1301CTRF
NTR50A1301CTRF CAD Models
NTR50A1301CTRF Part Data Attributes
|
NTR50A1301CTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR50A1301CTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.5W, 1300ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 1300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for NTR50A1301CTRF
This table gives cross-reference parts and alternative options found for NTR50A1301CTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR50A1301CTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AR12BBC1301 | Liean-Gimn Enterprise Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.5W, 1300ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | NTR50A1301CTRF vs AR12BBC1301 |
AR12ABC1301 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.5W, 1300ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | NTR50A1301CTRF vs AR12ABC1301 |
TC1225A1301T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.5W, 1300ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, | NTR50A1301CTRF vs TC1225A1301T5E |
AR12BPC3U1301 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.5W, 1300ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | NTR50A1301CTRF vs AR12BPC3U1301 |
TG12G1301BC | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.5W, 1300ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | NTR50A1301CTRF vs TG12G1301BC |
RN25A1301CT1-25 | Cal-Chip Electronics | Check for Price | Fixed Resistor, Thin Film, 0.5W, 1300ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, | NTR50A1301CTRF vs RN25A1301CT1-25 |
AR12ATC1301 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.5W, 1300ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | NTR50A1301CTRF vs AR12ATC1301 |
NTR50A1301CTR1KF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.5W, 1300ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, | NTR50A1301CTRF vs NTR50A1301CTR1KF |
PR12BTC1301 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.5W, 1300ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | NTR50A1301CTRF vs PR12BTC1301 |
NTRA50A1301CTRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.5W, 1300ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | NTR50A1301CTRF vs NTRA50A1301CTRQYF |