Part Details for NTR4502PT1 by onsemi
Overview of NTR4502PT1 by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR4502PT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Flip Electronics | Stock | 664000 |
|
RFQ |
Part Details for NTR4502PT1
NTR4502PT1 CAD Models
NTR4502PT1 Part Data Attributes
|
NTR4502PT1
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTR4502PT1
onsemi
Single P-Channel Power MOSFET -30V -1.95A 200mΩ, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | CASE 318-08, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 1.95 A | |
Drain-source On Resistance-Max | 0.2 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 0.4 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn80Pb20) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for NTR4502PT1
This table gives cross-reference parts and alternative options found for NTR4502PT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR4502PT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ZXMP3A13F | Diodes Incorporated | Check for Price | Small Signal Field-Effect Transistor, 1.5A I(D), 30V, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 3 PIN | NTR4502PT1 vs ZXMP3A13F |
ZXMP3A13FTC | Zetex / Diodes Inc | Check for Price | Small Signal Field-Effect Transistor, 1.4A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 3 PIN | NTR4502PT1 vs ZXMP3A13FTC |
ZXMP3A13FTA | Diodes Incorporated | $0.2374 | Small Signal Field-Effect Transistor, 1.4A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 3 PIN | NTR4502PT1 vs ZXMP3A13FTA |
ZXMP3A13F | Zetex / Diodes Inc | Check for Price | Small Signal Field-Effect Transistor, 1.5A I(D), 30V, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 3 PIN | NTR4502PT1 vs ZXMP3A13F |
ZXMP3A13FTC | Diodes Incorporated | Check for Price | Small Signal Field-Effect Transistor, 1.4A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 3 PIN | NTR4502PT1 vs ZXMP3A13FTC |