Part Details for NTR25T1653BTRF by NIC Components Corp
Overview of NTR25T1653BTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR25T1653BTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR25T1653BTRF
|
Avnet Americas | Res Thin Film 2010 165K Ohm 0.01% 1/4W ?10ppm/?C Molded SMD SMD Embossed Plastic T/R - Tape and Reel (Alt: NTR25T1653BTRF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.6744 / $0.7539 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.6580 | Buy Now |
Part Details for NTR25T1653BTRF
NTR25T1653BTRF CAD Models
NTR25T1653BTRF Part Data Attributes
|
NTR25T1653BTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR25T1653BTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.25W, 165000ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 4.9 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 165000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 150 V |
Alternate Parts for NTR25T1653BTRF
This table gives cross-reference parts and alternative options found for NTR25T1653BTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR25T1653BTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTR25T1653BTR1KF | Fixed Resistor, Thin Film, 0.25W, 165000ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 1909, | NIC Components Corp | NTR25T1653BTRF vs NTR25T1653BTR1KF |
RT2010AA165310PPM | Fixed Resistor, Thin Film, 0.25W, 165000ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 2010, | Synton-Tech Corp | NTR25T1653BTRF vs RT2010AA165310PPM |
TF10E1653TT | Fixed Resistor, Thin Film, 0.25W, 165000ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 2010, | Fenghua (HK) Electronics Ltd | NTR25T1653BTRF vs TF10E1653TT |
TF10E1653TB | Fixed Resistor, Thin Film, 0.25W, 165000ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 2010, | Fenghua (HK) Electronics Ltd | NTR25T1653BTRF vs TF10E1653TB |
AR10TBBV1653 | Fixed Resistor, Thin Film, 0.25W, 165000ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | NTR25T1653BTRF vs AR10TBBV1653 |
RN73C2HB1653T | Fixed Resistor, Thin Film, 0.25W, 165000ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 2010, CHIP | MERITEK Electronics Corporation | NTR25T1653BTRF vs RN73C2HB1653T |
RN73C2H165KLTE | RESISTOR, THIN FILM, 0.25W, 0.01%, 10ppm, 165000ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT | TE Connectivity | NTR25T1653BTRF vs RN73C2H165KLTE |
AR10TTBV1653N | Fixed Resistor, Thin Film, 0.25W, 165000ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 1909, | Viking Tech Corp | NTR25T1653BTRF vs AR10TTBV1653N |