There are no models available for this part yet.
Overview of NTR25F5111CTR1KF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Renewable Energy
CAD Models for NTR25F5111CTR1KF by NIC Components Corp
Part Data Attributes for NTR25F5111CTR1KF by NIC Components Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
SMT, 2010
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
4.9 mm
|
Package Style
|
SMT
|
Package Width
|
2.4 mm
|
Packing Method
|
TR, Embossed Plastic, 7 Inch
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Resistance
|
5110 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2010
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
150 V
|
Alternate Parts for NTR25F5111CTR1KF
This table gives cross-reference parts and alternative options found for NTR25F5111CTR1KF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR25F5111CTR1KF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TR10G5111FT | Fixed Resistor, Thin Film, 0.333W, 5110ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | NTR25F5111CTR1KF vs TR10G5111FT |
AR10FTC5111N | Fixed Resistor, Thin Film, 0.25W, 5110ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 1909, | Viking Tech Corp | NTR25F5111CTR1KF vs AR10FTC5111N |
AR10FTC5111 | Fixed Resistor, Thin Film, 0.25W, 5110ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | NTR25F5111CTR1KF vs AR10FTC5111 |
RN20F5111CT4-25 | Fixed Resistor, Thin Film, 0.25W, 5110ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 1909, | Cal-Chip Electronics | NTR25F5111CTR1KF vs RN20F5111CT4-25 |
AR10FBC5111N | Fixed Resistor, Thin Film, 0.25W, 5110ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 1909, | Viking Tech Corp | NTR25F5111CTR1KF vs AR10FBC5111N |
TF10G5111FC | Fixed Resistor, Thin Film, 0.25W, 5110ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | NTR25F5111CTR1KF vs TF10G5111FC |
NTR25F5111CTRF | Fixed Resistor, Thin Film, 0.25W, 5110ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | NIC Components Corp | NTR25F5111CTR1KF vs NTR25F5111CTRF |
RN20F5111CT1-25 | Fixed Resistor, Thin Film, 0.25W, 5110ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 1909, | Cal-Chip Electronics | NTR25F5111CTR1KF vs RN20F5111CT1-25 |
TF10G5111FT | Fixed Resistor, Thin Film, 0.25W, 5110ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | NTR25F5111CTR1KF vs TF10G5111FT |
TFCR2010-4W-E-5111FT | Fixed Resistor, Thin Film, 0.25W, 5110ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | VENKEL LTD | NTR25F5111CTR1KF vs TFCR2010-4W-E-5111FT |