Part Details for NTR25F2002DTRF by NIC Components Corp
Overview of NTR25F2002DTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR25F2002DTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR25F2002DTRF
|
Avnet Americas | Res Thin Film 2010 20K Ohm 1% 1/4W ?50ppm/?C Molded SMD SMD Embossed Plastic T/R - Tape and Reel (Alt: NTR25F2002DTRF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0573 / $0.0640 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0542 | Buy Now |
Part Details for NTR25F2002DTRF
NTR25F2002DTRF CAD Models
NTR25F2002DTRF Part Data Attributes
|
NTR25F2002DTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR25F2002DTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.25W, 20000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 4.9 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 20000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for NTR25F2002DTRF
This table gives cross-reference parts and alternative options found for NTR25F2002DTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR25F2002DTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AR10FTD2002 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 20000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | NTR25F2002DTRF vs AR10FTD2002 |
RN73G2HB2002F | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 20000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | NTR25F2002DTRF vs RN73G2HB2002F |
TF10H2002FT | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.25W, 20000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | NTR25F2002DTRF vs TF10H2002FT |
RN73G2HTE2002F | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 20000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | NTR25F2002DTRF vs RN73G2HTE2002F |
RN20F2002CT4-50 | Cal-Chip Electronics | Check for Price | Fixed Resistor, Thin Film, 0.25W, 20000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1909, | NTR25F2002DTRF vs RN20F2002CT4-50 |
TR10H203FC | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.333W, 20000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | NTR25F2002DTRF vs TR10H203FC |
AR10FTD2002N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 20000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1909, | NTR25F2002DTRF vs AR10FTD2002N |
TR10H2002FC | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.333W, 20000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | NTR25F2002DTRF vs TR10H2002FC |
TFCR2010-4W-C-2002FT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.25W, 20000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | NTR25F2002DTRF vs TFCR2010-4W-C-2002FT |
AR10FBD2002 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 20000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | NTR25F2002DTRF vs AR10FBD2002 |