Part Details for NTR25D60R4NTRF by NIC Components Corp
Overview of NTR25D60R4NTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR25D60R4NTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR25D60R4NTRF
|
Avnet Americas | RES THNFLM 2010 60.4 OHM 1/4W 150V 0.5% 15PPM SMD - Tape and Reel (Alt: NTR25D60R4NTRF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1018 / $0.1138 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0981 | Buy Now |
Part Details for NTR25D60R4NTRF
NTR25D60R4NTRF CAD Models
NTR25D60R4NTRF Part Data Attributes
|
NTR25D60R4NTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR25D60R4NTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.25W, 60.4ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 4.9 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 60.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for NTR25D60R4NTRF
This table gives cross-reference parts and alternative options found for NTR25D60R4NTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR25D60R4NTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NTR25D60R4NTR1KF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 60.4ohm, 150V, 0.5% +/-Tol, -15,15ppm/Cel, 1909, | NTR25D60R4NTRF vs NTR25D60R4NTR1KF |
TF10F60R4DB | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.25W, 60.4ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 2010, CHIP | NTR25D60R4NTRF vs TF10F60R4DB |
TR10F60R4DB | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.333W, 60.4ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 2010, CHIP | NTR25D60R4NTRF vs TR10F60R4DB |
CPF2010D60R4D | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.25W, 60.4ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 2010, CHIP | NTR25D60R4NTRF vs CPF2010D60R4D |
TF10F60R4DC | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.25W, 60.4ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 2010, CHIP | NTR25D60R4NTRF vs TF10F60R4DC |
RN73D2HTE60R4D | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 60.4ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 2010, CHIP | NTR25D60R4NTRF vs RN73D2HTE60R4D |
RNCS2010DKS60R4 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 60.4ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 2010, CHIP | NTR25D60R4NTRF vs RNCS2010DKS60R4 |
AR10DBNV60R4 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 60.4ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 2010, CHIP | NTR25D60R4NTRF vs AR10DBNV60R4 |
TR10F60R4DC | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.333W, 60.4ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 2010, CHIP | NTR25D60R4NTRF vs TR10F60R4DC |
TR10F60R4DT | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.333W, 60.4ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 2010, CHIP | NTR25D60R4NTRF vs TR10F60R4DT |