There are no models available for this part yet.
Overview of NTR25D4222DTRF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Renewable Energy
Price & Stock for NTR25D4222DTRF by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NTR25D4222DTRF
|
Avnet Americas | Res Thin Film 2010 42.2K Ohm 0.5% 1/4W ±50ppm/°C Molded SMD SMD Embossed Plastic T/R - Tape and Reel (Alt: NTR25D4222DTRF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0700 / $0.0782 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0658 | Buy Now |
CAD Models for NTR25D4222DTRF by NIC Components Corp
Part Data Attributes for NTR25D4222DTRF by NIC Components Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
SMT, 2010
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
14 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
4.9 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
2.4 mm
|
Packing Method
|
TR, Embossed Plastic, 7 Inch
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Resistance
|
42200 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2010
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
150 V
|
Alternate Parts for NTR25D4222DTRF
This table gives cross-reference parts and alternative options found for NTR25D4222DTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR25D4222DTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TR10H4222DB | Fixed Resistor, Thin Film, 0.333W, 42200ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | NTR25D4222DTRF vs TR10H4222DB |
RMT50R-42K2-D50 | Fixed Resistor, Thin Film, 0.25W, 42200ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 2010, | RFE International Inc | NTR25D4222DTRF vs RMT50R-42K2-D50 |
TFCR2010-4W-C-4222DT | Fixed Resistor, Thin Film, 0.25W, 42200ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | VENKEL LTD | NTR25D4222DTRF vs TFCR2010-4W-C-4222DT |
RNCF57T242.2K0.5%R | Fixed Resistor, Thin Film, 0.25W, 42200ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NTR25D4222DTRF vs RNCF57T242.2K0.5%R |
NTRA25D4222DTR1KQYF | Fixed Resistor, Thin Film, 0.25W, 42200ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | NIC Components Corp | NTR25D4222DTRF vs NTRA25D4222DTR1KQYF |
RNCS2010DTC42K2 | Fixed Resistor, Thin Film, 0.25W, 42200ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | NTR25D4222DTRF vs RNCS2010DTC42K2 |
AR10DBD4222N | Fixed Resistor, Thin Film, 0.25W, 42200ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1909, | Viking Tech Corp | NTR25D4222DTRF vs AR10DBD4222N |
NTRA25D4222DTRQYF | Fixed Resistor, Thin Film, 0.25W, 42200ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | NIC Components Corp | NTR25D4222DTRF vs NTRA25D4222DTRQYF |
RNC57T242.2K0.5%I | Fixed Resistor, Thin Film, 0.25W, 42200ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | NTR25D4222DTRF vs RNC57T242.2K0.5%I |
RNCS2010DKC42K2 | Fixed Resistor, Thin Film, 0.25W, 42200ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | NTR25D4222DTRF vs RNCS2010DKC42K2 |