NTR25C4303DTRF
NIC Components Corp
Description: Fixed Resistor, Thin Film, 0.25W, 430000ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT

Overview of NTR25C4303DTRF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 9 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Renewable Energy

CAD Models for NTR25C4303DTRF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NTR25C4303DTRF by NIC Components Corp

NTR25C4303DTRF
NIC Components Corp
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
SMT, 2010
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
4.9 mm
Package Style
SMT
Package Width
2.4 mm
Packing Method
TR, Embossed Plastic, 7 Inch
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
430000 Ω
Resistor Type
FIXED RESISTOR
Size Code
2010
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.25%
Working Voltage
150 V
Want to compare parts?
  1. NTR25C4303DTRF
    NIC Components Corp
    Fixed Resistor, Thin Film, 0.25W, 430000ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for NTR25C4303DTRF

This table gives cross-reference parts and alternative options found for NTR25C4303DTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR25C4303DTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AR10CTD4303N Fixed Resistor, Thin Film, 0.25W, 430000ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1909, Viking Tech Corp NTR25C4303DTRF vs AR10CTD4303N
TR10H434CT Fixed Resistor, Thin Film, 0.333W, 430000ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP Fenghua (HK) Electronics Ltd NTR25C4303DTRF vs TR10H434CT
PR10CTD4303 Fixed Resistor, Thin Film, 0.25W, 430000ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP Viking Tech Corp NTR25C4303DTRF vs PR10CTD4303
TFCR2010-4W-C-4303CT Fixed Resistor, Thin Film, 0.25W, 430000ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP VENKEL LTD NTR25C4303DTRF vs TFCR2010-4W-C-4303CT
TR10H434CC Fixed Resistor, Thin Film, 0.333W, 430000ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP Fenghua (HK) Electronics Ltd NTR25C4303DTRF vs TR10H434CC
AR10CTD4303 Fixed Resistor, Thin Film, 0.25W, 430000ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP Viking Tech Corp NTR25C4303DTRF vs AR10CTD4303
AR10CBD4303N Fixed Resistor, Thin Film, 0.25W, 430000ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1909, Viking Tech Corp NTR25C4303DTRF vs AR10CBD4303N
RNCS2010CTC430K Fixed Resistor, Thin Film, 0.25W, 430000ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP SEI Stackpole Electronics Inc NTR25C4303DTRF vs RNCS2010CTC430K
NTRA25C4303DTRQYF Fixed Resistor, Thin Film, 0.25W, 430000ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP NIC Components Corp NTR25C4303DTRF vs NTRA25C4303DTRQYF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NTR25C4303DTRF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NTR25C4303DTRF by NIC Components Corp

  • Please alert me when NTR25C4303DTRF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NTR25C4303DTRF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NTR25C4303DTRF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NTR25C4303DTRF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NTR25C4303DTRF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NTR25C4303DTRF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: