Part Details for NTR25C2742CTRF by NIC Components Corp
Overview of NTR25C2742CTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR25C2742CTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR25C2742CTRF
|
Avnet Americas | Res Thin Film 2010 27.4K Ohm 0.25% 1/4W ?25ppm/?C Molded SMD SMD Embossed Plastic T/R - Tape and Reel (Alt: NTR25C2742CTRF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0903 / $0.1010 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0877 | Buy Now |
Part Details for NTR25C2742CTRF
NTR25C2742CTRF CAD Models
NTR25C2742CTRF Part Data Attributes
|
NTR25C2742CTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR25C2742CTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.25W, 27400ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 4.9 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 27400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for NTR25C2742CTRF
This table gives cross-reference parts and alternative options found for NTR25C2742CTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR25C2742CTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRA25C2742CTRQYF | Fixed Resistor, Thin Film, 0.25W, 27400ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | NIC Components Corp | NTR25C2742CTRF vs NTRA25C2742CTRQYF |
TFCR2010-4W-E-2742CT | Fixed Resistor, Thin Film, 0.25W, 27400ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | VENKEL LTD | NTR25C2742CTRF vs TFCR2010-4W-E-2742CT |
AR10CTC2742 | Fixed Resistor, Thin Film, 0.25W, 27400ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | NTR25C2742CTRF vs AR10CTC2742 |
AR10CBC2742 | Fixed Resistor, Thin Film, 0.25W, 27400ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | NTR25C2742CTRF vs AR10CBC2742 |
RN20C2742CT1-25 | Fixed Resistor, Thin Film, 0.25W, 27400ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 1909, | Cal-Chip Electronics | NTR25C2742CTRF vs RN20C2742CT1-25 |
RN20C2742CT4-25 | Fixed Resistor, Thin Film, 0.25W, 27400ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 1909, | Cal-Chip Electronics | NTR25C2742CTRF vs RN20C2742CT4-25 |
RMT50R-27K4-C25 | Fixed Resistor, Thin Film, 0.25W, 27400ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 2010, | RFE International Inc | NTR25C2742CTRF vs RMT50R-27K4-C25 |
RNCS2010CTE27K4 | Fixed Resistor, Thin Film, 0.25W, 27400ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | NTR25C2742CTRF vs RNCS2010CTE27K4 |
NTRA25C2742CTR1KQYF | Fixed Resistor, Thin Film, 0.25W, 27400ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | NIC Components Corp | NTR25C2742CTRF vs NTRA25C2742CTR1KQYF |
RNCS2010CKE27K4 | Fixed Resistor, Thin Film, 0.25W, 27400ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | NTR25C2742CTRF vs RNCS2010CKE27K4 |