Part Details for NTR25B8662CTRF by NIC Components Corp
Overview of NTR25B8662CTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR25B8662CTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR25B8662CTRF
|
Avnet Americas | Res Thin Film 2010 86.6K Ohm 0.1% 1/4W ±25ppm/°C Molded SMD SMD Embossed Plastic T/R - Tape and Reel (Alt: NTR25B8662CTRF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1718 / $0.1920 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.1598 | Buy Now |
Part Details for NTR25B8662CTRF
NTR25B8662CTRF CAD Models
NTR25B8662CTRF Part Data Attributes
|
NTR25B8662CTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR25B8662CTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.25W, 86600ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 4.9 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 86600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for NTR25B8662CTRF
This table gives cross-reference parts and alternative options found for NTR25B8662CTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR25B8662CTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN20B8662CT4-25 | Fixed Resistor, Thin Film, 0.25W, 86600ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1909, | Cal-Chip Electronics | NTR25B8662CTRF vs RN20B8662CT4-25 |
NTR25A8662CTRF | Fixed Resistor, Thin Film, 0.25W, 86600ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | NIC Components Corp | NTR25B8662CTRF vs NTR25A8662CTRF |
RN20A8662CT4-25 | Fixed Resistor, Thin Film, 0.25W, 86600ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1909, | Cal-Chip Electronics | NTR25B8662CTRF vs RN20A8662CT4-25 |
NTRA25A8662CTRQYF | Fixed Resistor, Thin Film, 0.25W, 86600ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | NIC Components Corp | NTR25B8662CTRF vs NTRA25A8662CTRQYF |
RNCF57T986.6K0.1%I | Fixed Resistor, Thin Film, 0.25W, 86600ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NTR25B8662CTRF vs RNCF57T986.6K0.1%I |
RNCS2010BKE86K6 | Fixed Resistor, Thin Film, 0.25W, 86600ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | NTR25B8662CTRF vs RNCS2010BKE86K6 |
TR10G8662BT | Fixed Resistor, Thin Film, 0.333W, 86600ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | NTR25B8662CTRF vs TR10G8662BT |
RNC57T986.6K0.1%R | Fixed Resistor, Thin Film, 0.25W, 86600ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | NTR25B8662CTRF vs RNC57T986.6K0.1%R |
RN73F2H8662B | Fixed Resistor, Thin Film, 0.25W, 86600ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | NTR25B8662CTRF vs RN73F2H8662B |
RN20B8662CT1-25 | Fixed Resistor, Thin Film, 0.25W, 86600ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1909, | Cal-Chip Electronics | NTR25B8662CTRF vs RN20B8662CT1-25 |