Part Details for NTR25B1100DTR1KF by NIC Components Corp
Overview of NTR25B1100DTR1KF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTR25B1100DTR1KF
NTR25B1100DTR1KF CAD Models
NTR25B1100DTR1KF Part Data Attributes
|
NTR25B1100DTR1KF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR25B1100DTR1KF
NIC Components Corp
Fixed Resistor, Thin Film, 0.25W, 110ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1909,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 4.9 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 110 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for NTR25B1100DTR1KF
This table gives cross-reference parts and alternative options found for NTR25B1100DTR1KF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR25B1100DTR1KF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73G2H1100B | Fixed Resistor, Thin Film, 0.25W, 110ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | NTR25B1100DTR1KF vs RN73G2H1100B |
RN73G2H1100A | Fixed Resistor, Thin Film, 0.25W, 110ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | NTR25B1100DTR1KF vs RN73G2H1100A |
AR10ATD1100 | Fixed Resistor, Thin Film, 0.25W, 110ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | NTR25B1100DTR1KF vs AR10ATD1100 |
NTR25A1100DTRF | Fixed Resistor, Thin Film, 0.25W, 110ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | NIC Components Corp | NTR25B1100DTR1KF vs NTR25A1100DTRF |
NTRC50B1100DTRF | Fixed Resistor, Thin Film, 0.25W, 110ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | NIC Components Corp | NTR25B1100DTR1KF vs NTRC50B1100DTRF |
RNCF57T21100.05%I | Fixed Resistor, Thin Film, 0.25W, 110ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NTR25B1100DTR1KF vs RNCF57T21100.05%I |
RNCS2010BKC110R | Fixed Resistor, Thin Film, 0.25W, 110ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | NTR25B1100DTR1KF vs RNCS2010BKC110R |
NTRA25B1100DTRQYF | Fixed Resistor, Thin Film, 0.25W, 110ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | NIC Components Corp | NTR25B1100DTR1KF vs NTRA25B1100DTRQYF |
AR10BBD1100 | Fixed Resistor, Thin Film, 0.25W, 110ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | NTR25B1100DTR1KF vs AR10BBD1100 |
RT2010B110050PPM | Fixed Resistor, Thin Film, 0.25W, 110ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 2010, | Synton-Tech Corp | NTR25B1100DTR1KF vs RT2010B110050PPM |