Part Details for NTR25A9423DTRF by NIC Components Corp
Overview of NTR25A9423DTRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTR25A9423DTRF
NTR25A9423DTRF CAD Models
NTR25A9423DTRF Part Data Attributes
|
NTR25A9423DTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR25A9423DTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.25W, 942000ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 4.9 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 942000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for NTR25A9423DTRF
This table gives cross-reference parts and alternative options found for NTR25A9423DTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR25A9423DTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTR25B9423DTRF | Fixed Resistor, Thin Film, 0.25W, 942000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | NIC Components Corp | NTR25A9423DTRF vs NTR25B9423DTRF |
RN20A9423CT4-50 | Fixed Resistor, Thin Film, 0.25W, 942000ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 1909, | Cal-Chip Electronics | NTR25A9423DTRF vs RN20A9423CT4-50 |
RN20A9423CT1-50 | Fixed Resistor, Thin Film, 0.25W, 942000ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 1909, | Cal-Chip Electronics | NTR25A9423DTRF vs RN20A9423CT1-50 |
NTRA25B9423DTR1KQYF | Fixed Resistor, Thin Film, 0.25W, 942000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | NIC Components Corp | NTR25A9423DTRF vs NTRA25B9423DTR1KQYF |
RNCS2010BKC942K | Fixed Resistor, Thin Film, 0.25W, 942000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | NTR25A9423DTRF vs RNCS2010BKC942K |
RN73G2H9423B | Fixed Resistor, Thin Film, 0.25W, 942000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | NTR25A9423DTRF vs RN73G2H9423B |
RN20B9423CT4-50 | Fixed Resistor, Thin Film, 0.25W, 942000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1909, | Cal-Chip Electronics | NTR25A9423DTRF vs RN20B9423CT4-50 |
NTR25B9423DTR1KF | Fixed Resistor, Thin Film, 0.25W, 942000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1909, | NIC Components Corp | NTR25A9423DTRF vs NTR25B9423DTR1KF |
RN73G2H9423A | Fixed Resistor, Thin Film, 0.25W, 942000ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | NTR25A9423DTRF vs RN73G2H9423A |
NTR25A9423DTR1KF | Fixed Resistor, Thin Film, 0.25W, 942000ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 1909, | NIC Components Corp | NTR25A9423DTRF vs NTR25A9423DTR1KF |