Datasheets
NTR25A9423DTRF by: NIC Components Corp

Fixed Resistor, Thin Film, 0.25W, 942000ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP

Part Details for NTR25A9423DTRF by NIC Components Corp

Overview of NTR25A9423DTRF by NIC Components Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Renewable Energy

Part Details for NTR25A9423DTRF

NTR25A9423DTRF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

NTR25A9423DTRF Part Data Attributes

NTR25A9423DTRF NIC Components Corp
Buy Now Datasheet
Compare Parts:
NTR25A9423DTRF NIC Components Corp Fixed Resistor, Thin Film, 0.25W, 942000ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer NIC COMPONENTS CORP
Package Description SMT, 2010
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 4.9 mm
Package Style SMT
Package Width 2.4 mm
Packing Method TR, Embossed Plastic, 7 Inch
Rated Power Dissipation (P) 0.25 W
Rated Temperature 70 °C
Resistance 942000 Ω
Resistor Type FIXED RESISTOR
Size Code 2010
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 50 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.05%
Working Voltage 150 V

Alternate Parts for NTR25A9423DTRF

This table gives cross-reference parts and alternative options found for NTR25A9423DTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR25A9423DTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
NTR25B9423DTRF Fixed Resistor, Thin Film, 0.25W, 942000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP NIC Components Corp NTR25A9423DTRF vs NTR25B9423DTRF
RN20A9423CT4-50 Fixed Resistor, Thin Film, 0.25W, 942000ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 1909, Cal-Chip Electronics NTR25A9423DTRF vs RN20A9423CT4-50
RN20A9423CT1-50 Fixed Resistor, Thin Film, 0.25W, 942000ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 1909, Cal-Chip Electronics NTR25A9423DTRF vs RN20A9423CT1-50
NTRA25B9423DTR1KQYF Fixed Resistor, Thin Film, 0.25W, 942000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP NIC Components Corp NTR25A9423DTRF vs NTRA25B9423DTR1KQYF
RNCS2010BKC942K Fixed Resistor, Thin Film, 0.25W, 942000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP SEI Stackpole Electronics Inc NTR25A9423DTRF vs RNCS2010BKC942K
RN73G2H9423B Fixed Resistor, Thin Film, 0.25W, 942000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT MERITEK Electronics Corporation NTR25A9423DTRF vs RN73G2H9423B
RN20B9423CT4-50 Fixed Resistor, Thin Film, 0.25W, 942000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1909, Cal-Chip Electronics NTR25A9423DTRF vs RN20B9423CT4-50
NTR25B9423DTR1KF Fixed Resistor, Thin Film, 0.25W, 942000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1909, NIC Components Corp NTR25A9423DTRF vs NTR25B9423DTR1KF
RN73G2H9423A Fixed Resistor, Thin Film, 0.25W, 942000ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT MERITEK Electronics Corporation NTR25A9423DTRF vs RN73G2H9423A
NTR25A9423DTR1KF Fixed Resistor, Thin Film, 0.25W, 942000ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 1909, NIC Components Corp NTR25A9423DTRF vs NTR25A9423DTR1KF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NTR25A9423DTRF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NTR25A9423DTRF by NIC Components Corp

Select Manufacturer
Which Manufacturer of NTR25A9423DTRF would you like to use for your alert(s)?
  • Please alert me when NTR25A9423DTRF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NTR25A9423DTRF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NTR25A9423DTRF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NTR25A9423DTRF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NTR25A9423DTRF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NTR25A9423DTRF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: