Part Details for NTR20D5601CTRF by NIC Components Corp
Overview of NTR20D5601CTRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTR20D5601CTRF
NTR20D5601CTRF CAD Models
NTR20D5601CTRF Part Data Attributes
|
NTR20D5601CTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR20D5601CTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.2W, 5600ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 5600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for NTR20D5601CTRF
This table gives cross-reference parts and alternative options found for NTR20D5601CTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR20D5601CTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR13DBC5601N | Fixed Resistor, Thin Film, 0.2W, 5600ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 1209, | Viking Tech Corp | NTR20D5601CTRF vs AR13DBC5601N |
CPF1210D5K6E1 | Fixed Resistor, Thin Film, 0.25W, 5600ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | TE Connectivity | NTR20D5601CTRF vs CPF1210D5K6E1 |
TFCR1210-4W-E-5601DT | Fixed Resistor, Thin Film, 0.25W, 5600ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | VENKEL LTD | NTR20D5601CTRF vs TFCR1210-4W-E-5601DT |
NTR20D5601CTR1KF | Fixed Resistor, Thin Film, 0.25W, 5600ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 1209, | NIC Components Corp | NTR20D5601CTRF vs NTR20D5601CTR1KF |
AR13DBC5601 | Fixed Resistor, Thin Film, 0.25W, 5600ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | NTR20D5601CTRF vs AR13DBC5601 |
AR13DTC5601N | Fixed Resistor, Thin Film, 0.2W, 5600ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 1209, | Viking Tech Corp | NTR20D5601CTRF vs AR13DTC5601N |
AR13DTC5601 | Fixed Resistor, Thin Film, 0.25W, 5600ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | NTR20D5601CTRF vs AR13DTC5601 |
NTRA20D5601CTR1KQYF | Fixed Resistor, Thin Film, 0.25W, 5600ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | NTR20D5601CTRF vs NTRA20D5601CTR1KQYF |