There are no models available for this part yet.
Overview of NTR20D1641DTRF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Renewable Energy
CAD Models for NTR20D1641DTRF by NIC Components Corp
Part Data Attributes for NTR20D1641DTRF by NIC Components Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
SMT, 1210
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.1 mm
|
Package Style
|
SMT
|
Package Width
|
2.4 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Resistance
|
1640 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1210
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
150 V
|
Alternate Parts for NTR20D1641DTRF
This table gives cross-reference parts and alternative options found for NTR20D1641DTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR20D1641DTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTR20D1641DTR1KF | Fixed Resistor, Thin Film, 0.25W, 1640ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1209, | NIC Components Corp | NTR20D1641DTRF vs NTR20D1641DTR1KF |
BLU1210ER-1641-DB50 | Fixed Resistor, Thin Film, 0.33W, 1640ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 1210, | RCD Components Inc | NTR20D1641DTRF vs BLU1210ER-1641-DB50 |
BLU1210-1641-DB50 | Fixed Resistor, Thin Film, 0.33W, 1640ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 1210, | RCD Components Inc | NTR20D1641DTRF vs BLU1210-1641-DB50 |
BLU1210ER-1641-DB50Q | Fixed Resistor, Thin Film, 0.33W, 1640ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 1210, | RCD Components Inc | NTR20D1641DTRF vs BLU1210ER-1641-DB50Q |
BLU1210-1641-DB50W | Fixed Resistor, Thin Film, 0.33W, 1640ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 1210, | RCD Components Inc | NTR20D1641DTRF vs BLU1210-1641-DB50W |
BLU1210-1641-DT50W | Fixed Resistor, Thin Film, 0.33W, 1640ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 1210, | RCD Components Inc | NTR20D1641DTRF vs BLU1210-1641-DT50W |
RN14D1641CT5-50 | Fixed Resistor, Thin Film, 0.2W, 1640ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1209, | Cal-Chip Electronics | NTR20D1641DTRF vs RN14D1641CT5-50 |
BLU1210ER-1641-DB50W | Fixed Resistor, Thin Film, 0.33W, 1640ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 1210, | RCD Components Inc | NTR20D1641DTRF vs BLU1210ER-1641-DB50W |
RN73G2ETD1641D | Fixed Resistor, Thin Film, 0.2W, 1640ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | NTR20D1641DTRF vs RN73G2ETD1641D |
BLU1210ER-1641-DT50W | Fixed Resistor, Thin Film, 0.33W, 1640ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 1210, | RCD Components Inc | NTR20D1641DTRF vs BLU1210ER-1641-DT50W |