Part Details for NTR20B10R4DTRF by NIC Components Corp
Overview of NTR20B10R4DTRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTR20B10R4DTRF
NTR20B10R4DTRF CAD Models
NTR20B10R4DTRF Part Data Attributes
|
NTR20B10R4DTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR20B10R4DTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.2W, 10.4ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 10.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for NTR20B10R4DTRF
This table gives cross-reference parts and alternative options found for NTR20B10R4DTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR20B10R4DTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TFCR1210-4W-C-10R4BT | Fixed Resistor, Thin Film, 0.25W, 10.4ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | VENKEL LTD | NTR20B10R4DTRF vs TFCR1210-4W-C-10R4BT |
NTRA20A10R4DTRQYF | Fixed Resistor, Thin Film, 0.25W, 10.4ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | NTR20B10R4DTRF vs NTRA20A10R4DTRQYF |
RN73G2ETD10R4A | Fixed Resistor, Thin Film, 0.2W, 10.4ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | NTR20B10R4DTRF vs RN73G2ETD10R4A |
RN73G2ETD10R4B | Fixed Resistor, Thin Film, 0.2W, 10.4ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | NTR20B10R4DTRF vs RN73G2ETD10R4B |
NTRA20B10R4DTRQYF | Fixed Resistor, Thin Film, 0.25W, 10.4ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | NTR20B10R4DTRF vs NTRA20B10R4DTRQYF |
RN14B10R4CT1-50 | Fixed Resistor, Thin Film, 0.2W, 10.4ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1209, | Cal-Chip Electronics | NTR20B10R4DTRF vs RN14B10R4CT1-50 |
RN14B10R4CT5-50 | Fixed Resistor, Thin Film, 0.2W, 10.4ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1209, | Cal-Chip Electronics | NTR20B10R4DTRF vs RN14B10R4CT5-50 |
RN14A10R4CT1-50 | Fixed Resistor, Thin Film, 0.2W, 10.4ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 1209, | Cal-Chip Electronics | NTR20B10R4DTRF vs RN14A10R4CT1-50 |
NTR20A10R4DTRF | Fixed Resistor, Thin Film, 0.2W, 10.4ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | NTR20B10R4DTRF vs NTR20A10R4DTRF |
NTR20A10R4DTR1KF | Fixed Resistor, Thin Film, 0.25W, 10.4ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 1209, | NIC Components Corp | NTR20B10R4DTRF vs NTR20A10R4DTR1KF |