Part Details for NTR20A1423DTRF by NIC Components Corp
Overview of NTR20A1423DTRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTR20A1423DTRF
NTR20A1423DTRF CAD Models
NTR20A1423DTRF Part Data Attributes
|
NTR20A1423DTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR20A1423DTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.2W, 142000ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 142000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for NTR20A1423DTRF
This table gives cross-reference parts and alternative options found for NTR20A1423DTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR20A1423DTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU1210P-1423-AT50 | Fixed Resistor, Thin Film, 0.33W, 142000ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, 1210, | RCD Components Inc | NTR20A1423DTRF vs BLU1210P-1423-AT50 |
BLU1210-1423-BT50Q | Fixed Resistor, Thin Film, 0.33W, 142000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, 1210, | RCD Components Inc | NTR20A1423DTRF vs BLU1210-1423-BT50Q |
BLU1210P-1423-AB50 | Fixed Resistor, Thin Film, 0.33W, 142000ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, 1210, | RCD Components Inc | NTR20A1423DTRF vs BLU1210P-1423-AB50 |
RN14B1423CT1-50 | Fixed Resistor, Thin Film, 0.2W, 142000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1209, | Cal-Chip Electronics | NTR20A1423DTRF vs RN14B1423CT1-50 |
BLU1210ER-1423-AB50 | Fixed Resistor, Thin Film, 0.33W, 142000ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, 1210, | RCD Components Inc | NTR20A1423DTRF vs BLU1210ER-1423-AB50 |
RN14A1423CT5-50 | Fixed Resistor, Thin Film, 0.2W, 142000ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 1209, | Cal-Chip Electronics | NTR20A1423DTRF vs RN14A1423CT5-50 |
RN73G2ETD1423A | Fixed Resistor, Thin Film, 0.2W, 142000ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | NTR20A1423DTRF vs RN73G2ETD1423A |
BLU1210ER-1423-BB50 | Fixed Resistor, Thin Film, 0.33W, 142000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, 1210, | RCD Components Inc | NTR20A1423DTRF vs BLU1210ER-1423-BB50 |
NTRA20A1423DTR1KQYF | Fixed Resistor, Thin Film, 0.25W, 142000ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | NTR20A1423DTRF vs NTRA20A1423DTR1KQYF |
NTRA20B1423DTRQYF | Fixed Resistor, Thin Film, 0.25W, 142000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | NTR20A1423DTRF vs NTRA20B1423DTRQYF |