Part Details for NTR12T1150BTR1KF by NIC Components Corp
Overview of NTR12T1150BTR1KF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTR12T1150BTR1KF
NTR12T1150BTR1KF CAD Models
NTR12T1150BTR1KF Part Data Attributes
|
NTR12T1150BTR1KF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR12T1150BTR1KF
NIC Components Corp
Fixed Resistor, Thin Film, 0.125W, 115ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Total Weight | 9.1248 | |
Category CO2 Kg | 4.54 | |
CO2 | 41.426592 | |
Compliance Temperature Grade | Military: -55C to +155C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-06-27 | |
CAS Accounted for Wt | 100 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 7440-02-0 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.31 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 115 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 150 V |
Alternate Parts for NTR12T1150BTR1KF
This table gives cross-reference parts and alternative options found for NTR12T1150BTR1KF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR12T1150BTR1KF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06TTRC6W1150 | Fixed Resistor, Thin Film, 0.125W, 115ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 1206, | Token Electronics Industry Co Ltd | NTR12T1150BTR1KF vs AR06TTRC6W1150 |
RN73C2BTD1150T | Fixed Resistor, Thin Film, 0.125W, 115ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | NTR12T1150BTR1KF vs RN73C2BTD1150T |
AR06TPC6W1150N | Fixed Resistor, Thin Film, 0.125W, 115ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 1206, | Token Electronics Industry Co Ltd | NTR12T1150BTR1KF vs AR06TPC6W1150N |
NTR12T1150BTRF | Fixed Resistor, Thin Film, 0.125W, 115ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | NTR12T1150BTR1KF vs NTR12T1150BTRF |
AR06TTRC6W1150N | Fixed Resistor, Thin Film, 0.125W, 115ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 1206, | Token Electronics Industry Co Ltd | NTR12T1150BTR1KF vs AR06TTRC6W1150N |
AR06TPC6W1150 | Fixed Resistor, Thin Film, 0.125W, 115ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 1206, | Token Electronics Industry Co Ltd | NTR12T1150BTR1KF vs AR06TPC6W1150 |
TE06E1150TT | Fixed Resistor, Thin Film, 0.125W, 115ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 1206, | Fenghua (HK) Electronics Ltd | NTR12T1150BTR1KF vs TE06E1150TT |
CAR1206115OHMS0.01%10PPM | Fixed Resistor, Thin Film, 0.125W, 115ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 1206, | Riedon | NTR12T1150BTR1KF vs CAR1206115OHMS0.01%10PPM |
UPTF1206-8W-N-1150UT-1K | Fixed Resistor, Thin Film, 0.125W, 115ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | NTR12T1150BTR1KF vs UPTF1206-8W-N-1150UT-1K |
TE06E1150TB | Fixed Resistor, Thin Film, 0.125W, 115ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 1206, | Fenghua (HK) Electronics Ltd | NTR12T1150BTR1KF vs TE06E1150TB |