Part Details for NTR12F5762BTRF by NIC Components Corp
Overview of NTR12F5762BTRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTR12F5762BTRF
NTR12F5762BTRF CAD Models
NTR12F5762BTRF Part Data Attributes
|
NTR12F5762BTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR12F5762BTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.125W, 57600ohm, 150V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 57600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for NTR12F5762BTRF
This table gives cross-reference parts and alternative options found for NTR12F5762BTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR12F5762BTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT1206F576210PPM | Fixed Resistor, Thin Film, 0.125W, 57600ohm, 150V, 1% +/-Tol, -10,10ppm/Cel, 1206, | Synton-Tech Corp | NTR12F5762BTRF vs RT1206F576210PPM |
TE06E5762FT | Fixed Resistor, Thin Film, 0.125W, 57600ohm, 150V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | NTR12F5762BTRF vs TE06E5762FT |
SF12W5762FALQ | Fixed Resistor, Thin Film, 0.125W, 57600ohm, 150V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | NTR12F5762BTRF vs SF12W5762FALQ |
PRC1206TTC10W57.6K+-1% | Fixed Resistor, Thin Film, 0.125W, 57600ohm, 150V, 1% +/-Tol, -10,10ppm/Cel, 1206, | Precision Resistive Products Inc | NTR12F5762BTRF vs PRC1206TTC10W57.6K+-1% |
RMT12R-57K6-F10 | Fixed Resistor, Thin Film, 0.125W, 57600ohm, 150V, 1% +/-Tol, -10,10ppm/Cel, 1206, | RFE International Inc | NTR12F5762BTRF vs RMT12R-57K6-F10 |
RN73C2BTD5762F | Fixed Resistor, Thin Film, 0.125W, 57600ohm, 150V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | NTR12F5762BTRF vs RN73C2BTD5762F |
TE06E5762FC | Fixed Resistor, Thin Film, 0.125W, 57600ohm, 150V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | NTR12F5762BTRF vs TE06E5762FC |
CAR120657.6KOHMS1%10PPM | Fixed Resistor, Thin Film, 0.125W, 57600ohm, 150V, 1% +/-Tol, -10,10ppm/Cel, 1206, | Riedon | NTR12F5762BTRF vs CAR120657.6KOHMS1%10PPM |