Part Details for NTR12D5110STR1KF by NIC Components Corp
Overview of NTR12D5110STR1KF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTR12D5110STR1KF
NTR12D5110STR1KF CAD Models
NTR12D5110STR1KF Part Data Attributes
|
NTR12D5110STR1KF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR12D5110STR1KF
NIC Components Corp
Fixed Resistor, Thin Film, 0.125W, 511ohm, 150V, 0.5% +/-Tol, -5,5ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 511 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for NTR12D5110STR1KF
This table gives cross-reference parts and alternative options found for NTR12D5110STR1KF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR12D5110STR1KF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73B2BTD5110D | Fixed Resistor, Thin Film, 0.125W, 511ohm, 150V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | NTR12D5110STR1KF vs RN73B2BTD5110D |
PRC1206TC5W511R+-0.5% | Fixed Resistor, Thin Film, 0.125W, 511ohm, 150V, 0.5% +/-Tol, -5,5ppm/Cel, 1206, | Precision Resistive Products Inc | NTR12D5110STR1KF vs PRC1206TC5W511R+-0.5% |
TE06D5110DC | Fixed Resistor, Thin Film, 0.125W, 511ohm, 150V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | NTR12D5110STR1KF vs TE06D5110DC |
PRC1206TTC5W511R+-0.5% | Fixed Resistor, Thin Film, 0.125W, 511ohm, 150V, 0.5% +/-Tol, -5,5ppm/Cel, 1206, | Precision Resistive Products Inc | NTR12D5110STR1KF vs PRC1206TTC5W511R+-0.5% |
AR06DTSW5110 | Fixed Resistor, Thin Film, 0.125W, 511ohm, 150V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | NTR12D5110STR1KF vs AR06DTSW5110 |
NTR12D5110STRF | Fixed Resistor, Thin Film, 0.125W, 511ohm, 150V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | NTR12D5110STR1KF vs NTR12D5110STRF |
TE06D5110DT | Fixed Resistor, Thin Film, 0.125W, 511ohm, 150V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | NTR12D5110STR1KF vs TE06D5110DT |
AR1206511R+-0.5%TCR5 | Fixed Resistor, Thin Film, 0.125W, 511ohm, 150V, 0.5% +/-Tol, 5ppm/Cel, 1206, | SRT Resistor Technology Gmbh | NTR12D5110STR1KF vs AR1206511R+-0.5%TCR5 |