Part Details for NTR12D1870BTRF by NIC Components Corp
Overview of NTR12D1870BTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR12D1870BTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR12D1870BTRF
|
Avnet Americas | Res Thin Film 1206 187 Ohm 0.5% 1/8W ?10ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NTR12D1870BTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0843 / $0.0895 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0780 | Buy Now |
Part Details for NTR12D1870BTRF
NTR12D1870BTRF CAD Models
NTR12D1870BTRF Part Data Attributes
|
NTR12D1870BTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR12D1870BTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.125W, 187ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 187 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for NTR12D1870BTRF
This table gives cross-reference parts and alternative options found for NTR12D1870BTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR12D1870BTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TE06E1870DT | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 187ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | NTR12D1870BTRF vs TE06E1870DT |
NTR12D1870BTR1KF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 187ohm, 150V, 0.5% +/-Tol, -10,10ppm/Cel, 1206, | NTR12D1870BTRF vs NTR12D1870BTR1KF |
TE06E1870DC | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 187ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | NTR12D1870BTRF vs TE06E1870DC |
UPTF1206-8W-N-1870DT-1K | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.125W, 187ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | NTR12D1870BTRF vs UPTF1206-8W-N-1870DT-1K |
TE06E1870DB | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 187ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | NTR12D1870BTRF vs TE06E1870DB |
SF12W1870DALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 187ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | NTR12D1870BTRF vs SF12W1870DALQ |
PRC1206TTC10W187R+-0.5% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 187ohm, 150V, 0.5% +/-Tol, -10,10ppm/Cel, 1206, | NTR12D1870BTRF vs PRC1206TTC10W187R+-0.5% |
CAR1206187OHMS0.5%10PPM | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.125W, 187ohm, 150V, 0.5% +/-Tol, -10,10ppm/Cel, 1206, | NTR12D1870BTRF vs CAR1206187OHMS0.5%10PPM |
RN73C2BTD1870D | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 187ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | NTR12D1870BTRF vs RN73C2BTD1870D |
AR06DTBW1870 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 187ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | NTR12D1870BTRF vs AR06DTBW1870 |