Part Details for NTR12D1374CTRF by NIC Components Corp
Overview of NTR12D1374CTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR12D1374CTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR12D1374CTRF
|
Avnet Americas | Res Thin Film 1206 1.37M Ohm 0.5% 1/8W ?25ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NTR12D1374CTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0272 / $0.0288 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0234 | Buy Now |
Part Details for NTR12D1374CTRF
NTR12D1374CTRF CAD Models
NTR12D1374CTRF Part Data Attributes
|
NTR12D1374CTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR12D1374CTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.125W, 1370000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1370000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for NTR12D1374CTRF
This table gives cross-reference parts and alternative options found for NTR12D1374CTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR12D1374CTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CPF1206D1M37E | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1370000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NTR12D1374CTRF vs CPF1206D1M37E |
RN73F2B1374D | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1370000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NTR12D1374CTRF vs RN73F2B1374D |
TFCR1206-8W-E-1374DT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1370000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NTR12D1374CTRF vs TFCR1206-8W-E-1374DT |
RNCF1206DKE1M37 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1370000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NTR12D1374CTRF vs RNCF1206DKE1M37 |
AR06DBC1374N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1370000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | NTR12D1374CTRF vs AR06DBC1374N |
AR06DTRC3W1374 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1370000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | NTR12D1374CTRF vs AR06DTRC3W1374 |
AR06DBC1374 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.5W, 1370000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | NTR12D1374CTRF vs AR06DBC1374 |
PRC1206TC25W1.37M+-0.5% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1370000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | NTR12D1374CTRF vs PRC1206TC25W1.37M+-0.5% |
RNCF1206DTE1M37 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1370000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NTR12D1374CTRF vs RNCF1206DTE1M37 |
RT1206D137425PPM | Synton-Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1370000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | NTR12D1374CTRF vs RT1206D137425PPM |