Part Details for NTR12C2702CTRF by NIC Components Corp
Overview of NTR12C2702CTRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTR12C2702CTRF
NTR12C2702CTRF CAD Models
NTR12C2702CTRF Part Data Attributes
|
NTR12C2702CTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR12C2702CTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.125W, 27000ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 27000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for NTR12C2702CTRF
This table gives cross-reference parts and alternative options found for NTR12C2702CTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR12C2702CTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCS1206CTE27K0 | Fixed Resistor, Thin Film, 0.125W, 27000ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | NTR12C2702CTRF vs RNCS1206CTE27K0 |
AR06CTC2702N | Fixed Resistor, Thin Film, 0.125W, 27000ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | NTR12C2702CTRF vs AR06CTC2702N |
NTR12C2702CTR1KF | Fixed Resistor, Thin Film, 0.125W, 27000ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | NIC Components Corp | NTR12C2702CTRF vs NTR12C2702CTR1KF |
RN73F2B2702C | Fixed Resistor, Thin Film, 0.125W, 27000ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | MERITEK Electronics Corporation | NTR12C2702CTRF vs RN73F2B2702C |
PRC1206TC25W27K+-0.25% | Fixed Resistor, Thin Film, 0.125W, 27000ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Precision Resistive Products Inc | NTR12C2702CTRF vs PRC1206TC25W27K+-0.25% |
NTRC12C2702CTRF | Fixed Resistor, Thin Film, 0.125W, 27000ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | NIC Components Corp | NTR12C2702CTRF vs NTRC12C2702CTRF |
PR06CTC2702 | Fixed Resistor, Thin Film, 0.5W, 27000ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | NTR12C2702CTRF vs PR06CTC2702 |
AR06CTC2702 | Fixed Resistor, Thin Film, 0.5W, 27000ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | NTR12C2702CTRF vs AR06CTC2702 |