Part Details for NTR12B95R3CTRF by NIC Components Corp
Overview of NTR12B95R3CTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR12B95R3CTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR12B95R3CTRF
|
Avnet Americas | Res Thin Film 1206 95.3 Ohm 0.1% 1/8W ?25ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NTR12B95R3CTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0439 | Buy Now |
Part Details for NTR12B95R3CTRF
NTR12B95R3CTRF CAD Models
NTR12B95R3CTRF Part Data Attributes
|
NTR12B95R3CTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR12B95R3CTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.125W, 95.3ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 95.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for NTR12B95R3CTRF
This table gives cross-reference parts and alternative options found for NTR12B95R3CTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR12B95R3CTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06ATC95R3N | Fixed Resistor, Thin Film, 0.125W, 95.3ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | NTR12B95R3CTRF vs AR06ATC95R3N |
TC0625B953JT5E | Fixed Resistor, Thin Film, 0.125W, 95.3ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | NTR12B95R3CTRF vs TC0625B953JT5E |
PRC1206TC25W95.3R+-0.1% | Fixed Resistor, Thin Film, 0.125W, 95.3ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Precision Resistive Products Inc | NTR12B95R3CTRF vs PRC1206TC25W95.3R+-0.1% |
AR06BPC3W95R3N | Fixed Resistor, Thin Film, 0.125W, 95.3ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | NTR12B95R3CTRF vs AR06BPC3W95R3N |
AR06BTC95R3N | Fixed Resistor, Thin Film, 0.125W, 95.3ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | NTR12B95R3CTRF vs AR06BTC95R3N |
NTR12A95R3CTR1KF | Fixed Resistor, Thin Film, 0.125W, 95.3ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | NIC Components Corp | NTR12B95R3CTRF vs NTR12A95R3CTR1KF |
TE06G95R3BB | Fixed Resistor, Thin Film, 0.125W, 95.3ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | NTR12B95R3CTRF vs TE06G95R3BB |
RN73F2BB95R3B | Fixed Resistor, Thin Film, 0.125W, 95.3ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | NTR12B95R3CTRF vs RN73F2BB95R3B |
TC0625A953JT4E | Fixed Resistor, Thin Film, 0.125W, 95.3ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | NTR12B95R3CTRF vs TC0625A953JT4E |
AR06BTRC3W95R3N | Fixed Resistor, Thin Film, 0.125W, 95.3ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | NTR12B95R3CTRF vs AR06BTRC3W95R3N |