Part Details for NTR12B3881CTR1KF by NIC Components Corp
Overview of NTR12B3881CTR1KF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTR12B3881CTR1KF
NTR12B3881CTR1KF CAD Models
NTR12B3881CTR1KF Part Data Attributes
|
NTR12B3881CTR1KF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR12B3881CTR1KF
NIC Components Corp
Fixed Resistor, Thin Film, 0.125W, 3880ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 3880 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for NTR12B3881CTR1KF
This table gives cross-reference parts and alternative options found for NTR12B3881CTR1KF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR12B3881CTR1KF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AR06BPC3W3881 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 3880ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | NTR12B3881CTR1KF vs AR06BPC3W3881 |
AR06BTRC3W3881 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 3880ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | NTR12B3881CTR1KF vs AR06BTRC3W3881 |
AR06BPC3W3881N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 3880ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | NTR12B3881CTR1KF vs AR06BPC3W3881N |
CAR12063.88KOHMS0.05%25PPM | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.125W, 3880ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | NTR12B3881CTR1KF vs CAR12063.88KOHMS0.05%25PPM |
AR12063K88+-0.05%TCR25 | SRT Resistor Technology Gmbh | Check for Price | Fixed Resistor, Thin Film, 0.125W, 3880ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, 1206, | NTR12B3881CTR1KF vs AR12063K88+-0.05%TCR25 |
TFCR1206-8W-E-3881BT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.125W, 3880ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NTR12B3881CTR1KF vs TFCR1206-8W-E-3881BT |
RN73F2B3881B | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 3880ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NTR12B3881CTR1KF vs RN73F2B3881B |
NTRA12B3881CTR1KQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 3880ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NTR12B3881CTR1KF vs NTRA12B3881CTR1KQYF |
RNCS1206BKE3K88 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 3880ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NTR12B3881CTR1KF vs RNCS1206BKE3K88 |
RN73F2BTD3881B | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 3880ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NTR12B3881CTR1KF vs RN73F2BTD3881B |