Part Details for NTR12B3440BTRF by NIC Components Corp
Overview of NTR12B3440BTRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTR12B3440BTRF
NTR12B3440BTRF CAD Models
NTR12B3440BTRF Part Data Attributes
|
NTR12B3440BTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR12B3440BTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.125W, 344ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 344 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for NTR12B3440BTRF
This table gives cross-reference parts and alternative options found for NTR12B3440BTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR12B3440BTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPTF1206-8W-N-3440AT | Fixed Resistor, Thin Film, 0.125W, 344ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | NTR12B3440BTRF vs UPTF1206-8W-N-3440AT |
RMT12R-344R-B10 | Fixed Resistor, Thin Film, 0.125W, 344ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | RFE International Inc | NTR12B3440BTRF vs RMT12R-344R-B10 |
NTR12A3440BTRF | Fixed Resistor, Thin Film, 0.125W, 344ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | NTR12B3440BTRF vs NTR12A3440BTRF |
UPTF1206-8W-N-3440BT | Fixed Resistor, Thin Film, 0.125W, 344ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | NTR12B3440BTRF vs UPTF1206-8W-N-3440BT |
RN73C2BB3440B | Fixed Resistor, Thin Film, 0.125W, 344ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | NTR12B3440BTRF vs RN73C2BB3440B |
UPTF1206-8W-N-3440BT-1K | Fixed Resistor, Thin Film, 0.125W, 344ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | NTR12B3440BTRF vs UPTF1206-8W-N-3440BT-1K |
AR06BTRC6W3440N | Fixed Resistor, Thin Film, 0.125W, 344ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | Token Electronics Industry Co Ltd | NTR12B3440BTRF vs AR06BTRC6W3440N |
AR06APC6W3440 | Fixed Resistor, Thin Film, 0.125W, 344ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 1206, | Token Electronics Industry Co Ltd | NTR12B3440BTRF vs AR06APC6W3440 |
NTR12A3440BTR1KF | Fixed Resistor, Thin Film, 0.125W, 344ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 1206, | NIC Components Corp | NTR12B3440BTRF vs NTR12A3440BTR1KF |
UPTF1206-8W-N-3440AT-1K | Fixed Resistor, Thin Film, 0.125W, 344ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | NTR12B3440BTRF vs UPTF1206-8W-N-3440AT-1K |