Part Details for NTR12B1522CTRF by NIC Components Corp
Overview of NTR12B1522CTRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTR12B1522CTRF
NTR12B1522CTRF CAD Models
NTR12B1522CTRF Part Data Attributes
|
NTR12B1522CTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR12B1522CTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.125W, 15200ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 15200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for NTR12B1522CTRF
This table gives cross-reference parts and alternative options found for NTR12B1522CTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR12B1522CTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TFCR1206-8W-E-1522BT | Fixed Resistor, Thin Film, 0.125W, 15200ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | NTR12B1522CTRF vs TFCR1206-8W-E-1522BT |
CAR120615.2KOHMS0.05%25PPM | Fixed Resistor, Thin Film, 0.125W, 15200ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Riedon | NTR12B1522CTRF vs CAR120615.2KOHMS0.05%25PPM |
RNCS1206BTE15K2 | Fixed Resistor, Thin Film, 0.125W, 15200ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | NTR12B1522CTRF vs RNCS1206BTE15K2 |
RN12B1522CT-LF | Fixed Resistor, Thin Film, 0.125W, 15200ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | NTR12B1522CTRF vs RN12B1522CT-LF |
RN12A1522CT1-25 | Fixed Resistor, Thin Film, 0.125W, 15200ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Cal-Chip Electronics | NTR12B1522CTRF vs RN12A1522CT1-25 |
RN73F2B1522B | Fixed Resistor, Thin Film, 0.125W, 15200ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | NTR12B1522CTRF vs RN73F2B1522B |
NTR12A1522CTR1KF | Fixed Resistor, Thin Film, 0.125W, 15200ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | NIC Components Corp | NTR12B1522CTRF vs NTR12A1522CTR1KF |
NTRA12B1522CTRQYF | Fixed Resistor, Thin Film, 0.125W, 15200ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | NTR12B1522CTRF vs NTRA12B1522CTRQYF |
NTRA12A1522CTRQYF | Fixed Resistor, Thin Film, 0.125W, 15200ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | NTR12B1522CTRF vs NTRA12A1522CTRQYF |
RN12B1522CT5-25 | Fixed Resistor, Thin Film, 0.125W, 15200ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Cal-Chip Electronics | NTR12B1522CTRF vs RN12B1522CT5-25 |