Part Details for NTR12A3790BTRF by NIC Components Corp
Overview of NTR12A3790BTRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTR12A3790BTRF
NTR12A3790BTRF CAD Models
NTR12A3790BTRF Part Data Attributes
|
NTR12A3790BTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR12A3790BTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.125W, 379ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 379 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for NTR12A3790BTRF
This table gives cross-reference parts and alternative options found for NTR12A3790BTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR12A3790BTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPTF1206-8W-N-3790BT | Fixed Resistor, Thin Film, 0.125W, 379ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | NTR12A3790BTRF vs UPTF1206-8W-N-3790BT |
SF12W3790ATLQ | Fixed Resistor, Thin Film, 0.125W, 379ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | NTR12A3790BTRF vs SF12W3790ATLQ |
AR06APC6W3790N | Fixed Resistor, Thin Film, 0.125W, 379ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 1206, | Token Electronics Industry Co Ltd | NTR12A3790BTRF vs AR06APC6W3790N |
RN73C2BTD3790A | Fixed Resistor, Thin Film, 0.125W, 379ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | NTR12A3790BTRF vs RN73C2BTD3790A |
AR06BPC6W3790 | Fixed Resistor, Thin Film, 0.125W, 379ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | Token Electronics Industry Co Ltd | NTR12A3790BTRF vs AR06BPC6W3790 |
NTR12A3790BTR1KF | Fixed Resistor, Thin Film, 0.125W, 379ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 1206, | NIC Components Corp | NTR12A3790BTRF vs NTR12A3790BTR1KF |
AR06BTRC6W3790N | Fixed Resistor, Thin Film, 0.125W, 379ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | Token Electronics Industry Co Ltd | NTR12A3790BTRF vs AR06BTRC6W3790N |
UPTF1206-8W-N-3790AT | Fixed Resistor, Thin Film, 0.125W, 379ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | NTR12A3790BTRF vs UPTF1206-8W-N-3790AT |
UPTF1206-8W-N-3790AT-1K | Fixed Resistor, Thin Film, 0.125W, 379ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | NTR12A3790BTRF vs UPTF1206-8W-N-3790AT-1K |
AR06ATRC6W3790 | Fixed Resistor, Thin Film, 0.125W, 379ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 1206, | Token Electronics Industry Co Ltd | NTR12A3790BTRF vs AR06ATRC6W3790 |